-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22322-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1994 In Stock |
|
$0.8206 / $1.9400 | Buy Now |
DISTI #
2156-SN74LVC00AMPWREP-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1123 In Stock |
|
$0.9400 | Buy Now |
DISTI #
595-SN74LVC00AMPWREP
|
Mouser Electronics | Logic Gates Mil Enhance Quad 2 Input Pos-NAND Gate RoHS: Compliant | 579 |
|
$0.8530 / $1.9400 | Buy Now |
|
Rochester Electronics | SN74LVC00A-EP Enhanced Product Quadruple 2-Input Positive-Nand Gate RoHS: Compliant Status: Active Min Qty: 1 | 1123 |
|
$0.8057 / $0.9479 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 4CH 2-INP 14-TSSOP | 42651 |
|
RFQ | |
|
Chip1Cloud | QUADRUPLE 2-INPUT POSITIVE-NAND GATE | 10500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC00AMPWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC00AMPWREP
Texas Instruments
Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC00AMPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC00AMPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04652-02YE | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-TSSOP -55 to 125 | Texas Instruments | SN74LVC00AMPWREP vs V62/04652-02YE |
SN74LVC00AQPWREP | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC00AMPWREP vs SN74LVC00AQPWREP |
74LCX00FT | 74LCX Series Quad 2-Input NAND Gate | Toshiba America Electronic Components | SN74LVC00AMPWREP vs 74LCX00FT |
V62/04652-01YE | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC00AMPWREP vs V62/04652-01YE |
74LCX00MTCX_NL | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74LVC00AMPWREP vs 74LCX00MTCX_NL |
SN74LVC00AQPWRQ1 | Automotive four-channel, two-input, 1.1V to 3.6V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC00AMPWREP vs SN74LVC00AQPWRQ1 |
MC74LCX00DTG | Low Voltage CMOS Quad 2-Input NAND Gate, TSSOP-14, 96-TUBE | onsemi | SN74LVC00AMPWREP vs MC74LCX00DTG |
74LCX00MTC | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74LVC00AMPWREP vs 74LCX00MTC |
TC74LCX00FT | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74LVC00AMPWREP vs TC74LCX00FT |
74LCX00TTR | Low voltage CMOS QUAD 2-Input NAND gate with 5V tolerant inputs | STMicroelectronics | SN74LVC00AMPWREP vs 74LCX00TTR |