-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 16-Bit Binary Counters with 3-State Output Registers 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Binary Counter, LV/LV-A/LVX/H Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 650 |
|
$0.3771 / $0.4436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV8154PWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV8154PWG4
Texas Instruments
Dual 16-Bit Binary Counters with 3-State Output Registers 20-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | EIGHT OUTPUTS AVAILABLE | |
Count Direction | UP | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.012 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 40 MHz |
This table gives cross-reference parts and alternative options found for SN74LV8154PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV8154PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV8154PW | Dual 16-Bit Binary Counters with 3-State Output Registers 20-TSSOP -40 to 85 | Texas Instruments | SN74LV8154PWG4 vs SN74LV8154PW |
SN74LV8154PWE4 | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74LV8154PWG4 vs SN74LV8154PWE4 |
V62/06662-01XE | Enhanced Product Dual 16-Bit Binary Counter With 3-State Output Registers 20-TSSOP -55 to 125 | Texas Instruments | SN74LV8154PWG4 vs V62/06662-01XE |
SN74LV8154PWRE4 | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74LV8154PWG4 vs SN74LV8154PWRE4 |
SN74LV8154PWRG4 | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74LV8154PWG4 vs SN74LV8154PWRG4 |
SN74LV8154PWR | Dual 16-Bit Binary Counters with 3-State Output Registers 20-TSSOP -40 to 85 | Texas Instruments | SN74LV8154PWG4 vs SN74LV8154PWR |