-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Dual 16-Bit Binary Counter With 3-State Output Registers 20-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22578-1-ND
|
DigiKey | IC BIN COUNTER DL 16BIT 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4647 In Stock |
|
$1.5901 / $3.2900 | Buy Now |
DISTI #
2156-SN74LV8154MPWREP-ND
|
DigiKey | IC BIN COUNTER DL 16BIT 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2422 In Stock |
|
$1.7800 | Buy Now |
DISTI #
595-SN74LV8154MPWREP
|
Mouser Electronics | Counter ICs Mil Enhance Dual 16B Binary Counter RoHS: Compliant | 1254 |
|
$1.5800 / $2.4800 | Buy Now |
DISTI #
V72:2272_07352001
|
Arrow Electronics | Counter/Register Dual 8-Bit Binary UP 20-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1349 Container: Cut Strips | Americas - 771 |
|
$1.5390 / $1.7710 | Buy Now |
DISTI #
25776825
|
Verical | Counter/Register Dual 8-Bit Binary UP 20-Pin TSSOP T/R Min Qty: 4 Package Multiple: 1 Date Code: 1349 | Americas - 771 |
|
$1.5390 / $1.7710 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 105 |
|
$1.2545 / $2.6880 | Buy Now |
|
Quest Components | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, PDSO20 | 84 |
|
$1.8000 / $3.6000 | Buy Now |
|
Rochester Electronics | SN74LV8154-EP Enhanced Product Dual 16-Bit Binary Counter With 3-State Output Registers RoHS: Compliant Status: Active Min Qty: 1 | 2422 |
|
$1.5200 / $1.7900 | Buy Now |
|
Ameya Holding Limited | IC 16BIT BIN COUNTR DUAL 20TSSOP | 14641 |
|
RFQ | |
|
Chip1Cloud | IC 16BIT BIN COUNTR DUAL 20TSSOP / Counter/Register Dual 8-Bit Binary UP 20-Pin TSSOP T/R | 8200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV8154MPWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV8154MPWREP
Texas Instruments
Enhanced Product Dual 16-Bit Binary Counter With 3-State Output Registers 20-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | EIGHT OUTPUTS AVAILABLE | |
Count Direction | UP | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.012 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for SN74LV8154MPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV8154MPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV8154PWR | Dual 16-Bit Binary Counters with 3-State Output Registers 20-TSSOP -40 to 85 | Texas Instruments | SN74LV8154MPWREP vs SN74LV8154PWR |