-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial-To-Parallel Interface 20-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7677
|
Newark | Ic, Interface, Smd, Pdip20, 5V, Logic Family/Base Number:-, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Dip, No. Of Pins:20Pins, Supply Voltage Min:3V, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV8153N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2300 / $3.0700 | Buy Now |
DISTI #
2156-SN74LV8153N-ND
|
DigiKey | IC SERIAL-TO-PARALLEL 20-DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
12895 In Stock |
|
$1.3200 | Buy Now |
DISTI #
296-18263-ND
|
DigiKey | IC SERIAL-TO-PARALLEL 20-DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
274 In Stock |
|
$1.2040 / $2.7300 | Buy Now |
DISTI #
595-SN74LV8153N
|
Mouser Electronics | Serial to Parallel Logic Converters Serial-To-Parallel Interface RoHS: Compliant | 262 |
|
$1.1900 / $2.7300 | Buy Now |
|
Rochester Electronics | SN74LV8153 Serial-To-Parallel Interface RoHS: Not Compliant Status: Active Min Qty: 1 | 12895 |
|
$1.1400 / $1.3400 | Buy Now |
|
Ameya Holding Limited | SN74LV8153N, 8-Bit 移位寄存器, 串行至并行, 单向, 3 → 12 V电源, 20针 PDIP封装 | 18035 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV8153N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV8153N
Texas Instruments
Serial-To-Parallel Interface 20-PDIP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max I(ol) | 0.04 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 20 mA | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 0.012 MHz |