-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-ch, 2-V to 5.5-V buffers with TTL-compatible CMOS inputs 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV8151DWR-ND
|
DigiKey | IC BUFFER INVERTER 10BIT 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1034 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-18749-1-ND
|
DigiKey | IC BUFFER INVERTER 10BIT 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4266 / $1.1000 | Buy Now |
DISTI #
595-SN74LV8151DWR
|
Mouser Electronics | Buffers & Line Drivers 10-Bit Univ Schmitt- Trgr Bfr W/3-St Otp RoHS: Compliant | 0 |
|
$0.4260 / $1.1000 | Order Now |
|
Rochester Electronics | SN74LV8151 10-Bit Universal Schmitt-Trigger Buffers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1034 |
|
$0.4091 / $0.4813 | Buy Now |
|
Ameya Holding Limited | IC BUFF SCHMI TRIG 10BIT 24SOIC | 11532 |
|
RFQ | |
|
Chip1Cloud | 10-BIT UNIVERSAL SCHMITT-TRIGGER BUFFER WITH 3-STATE OUTPUTS | IC BUFFER INVERTER 10BIT 24SOIC | 25000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 10 | 132 |
|
$0.5716 | Buy Now |
|
LCSC | 1 2V5.5V SOIC-24-300mil Inverters ROHS | 195 |
|
$0.3072 / $0.4572 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV8151DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV8151DWR
Texas Instruments
10-ch, 2-V to 5.5-V buffers with TTL-compatible CMOS inputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ONE SCHMITT TRIGGER INVERTER, ONE SCHMITT TRIGGER BUFFER | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 34 ns | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74LV8151DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV8151DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV8151DGVR | 10-ch, 2-V to 5.5-V buffers with TTL-compatible CMOS inputs 24-TVSOP -40 to 85 | Texas Instruments | SN74LV8151DWR vs SN74LV8151DGVR |