-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Positive-Edge-Triggered D-Type Flip-Flops 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26566-1-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8992 In Stock |
|
$0.1245 / $0.3700 | Buy Now |
DISTI #
595-SN74LV74ADR
|
Mouser Electronics | Flip Flops Dual Pos-Edge-Trgrd D-Type Flip-Flop RoHS: Compliant | 6951 |
|
$0.1080 / $0.3800 | Buy Now |
DISTI #
V72:2272_07351970
|
Arrow Electronics | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2021 Container: Cut Strips | Americas - 2509 |
|
$0.1087 / $0.3268 | Buy Now |
DISTI #
J56:1989_00103708
|
Arrow Electronics | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 2500 |
|
$0.1162 / $0.1218 | Buy Now |
|
Bristol Electronics | 1250 |
|
RFQ | ||
|
Bristol Electronics | 778 |
|
RFQ | ||
|
Quest Components | 49 |
|
$0.2426 / $0.5390 | Buy Now | |
|
Ameya Holding Limited | IC D-TYPE POS TRG DUAL 14SOIC | 66307 |
|
RFQ | |
DISTI #
C1S746204416633
|
Chip1Stop | Flip Flops RoHS: Compliant pbFree: Yes | 2509 |
|
$0.1480 / $0.2477 | Buy Now |
DISTI #
C1S746201555898
|
Chip1Stop | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2240 |
|
$0.1310 / $0.3380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV74ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV74ADR
Texas Instruments
Dual Positive-Edge-Triggered D-Type Flip-Flops 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 45000000 Hz | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 17.5 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 110 MHz |
This table gives cross-reference parts and alternative options found for SN74LV74ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV74ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV74ADE4 | Dual Positive-Edge-Triggered D-Type Flip-Flops 14-SOIC -40 to 85 | Texas Instruments | SN74LV74ADR vs SN74LV74ADE4 |
MC74LVX74D | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74LV74ADR vs MC74LVX74D |
SN74LV74AD | Dual Positive-Edge-Triggered D-Type Flip-Flops 14-SOIC -40 to 125 | Texas Instruments | SN74LV74ADR vs SN74LV74AD |
SN74LV74ADRE4 | LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74LV74ADR vs SN74LV74ADRE4 |
HD74LV74ARP | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, SO-14 | Hitachi Ltd | SN74LV74ADR vs HD74LV74ARP |