-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Eight-bit shift registers with 3-state output registers 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4967
|
Newark | Ic, 8Bit Sipo Shift Register, Soic-16, Logic Family/Base Number:74Lv595, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltagerohs Compliant: Yes |Texas Instruments SN74LV595ADR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 732 |
|
$0.8220 / $1.0200 | Buy Now |
DISTI #
296-18747-1-ND
|
DigiKey | IC 8-BIT SHFT REG TRI-ST 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3320 In Stock |
|
$0.2208 / $0.7000 | Buy Now |
DISTI #
595-SN74LV595ADR
|
Mouser Electronics | Counter Shift Registers 8-Bit Shift Register RoHS: Compliant | 4390 |
|
$0.2250 / $0.7100 | Buy Now |
DISTI #
J56:1989_00103554
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2340 | Europe - 5000 |
|
$0.2224 / $0.2329 | Buy Now |
DISTI #
V72:2272_07351952
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 Container: Cut Strips | Americas - 937 |
|
$0.3975 / $0.4672 | Buy Now |
|
Bristol Electronics | 555 |
|
RFQ | ||
|
Quest Components | 444 |
|
$0.3780 / $0.7560 | Buy Now | |
|
Rochester Electronics | SN74LV595A 8-Bit Shift Registers With 3-State Output Registers RoHS: Compliant Status: Active Min Qty: 1 | 165 |
|
RFQ | |
|
Ameya Holding Limited | SN74LV595ADR, 8-Bit 移位寄存器, 串行至串行/并行, 单向, 2 → 5.5 V电源, 16针 SOIC封装 | 2500 |
|
RFQ | |
DISTI #
C1S746201941615
|
Chip1Stop | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1610 |
|
$0.2360 / $0.4870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV595ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV595ADR
Texas Instruments
Eight-bit shift registers with 3-state output registers 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 40000000 Hz | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 27.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 95 MHz |
This table gives cross-reference parts and alternative options found for SN74LV595ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV595ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX595D | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | SN74LV595ADR vs MC74LVX595D |
SN74LV595ADRE4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74LV595ADR vs SN74LV595ADRE4 |
MC74LVX595DR2 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | SN74LV595ADR vs MC74LVX595DR2 |
SN74LV595ADE4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74LV595ADR vs SN74LV595ADE4 |