There are no models available for this part yet.
Overview of SN74LV541ARGYR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SN74LV541ARGYR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-13949-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1762 / $0.5000 | Buy Now | |
DISTI #
595-SN74LV541ARGYR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 358 |
|
$0.1660 / $0.6900 | Buy Now | |
LCSC | VQFN-20-EP(3.5x4.5) Buffers Drivers Receivers Transceivers ROHS | 49 |
|
$0.3895 / $0.6110 | Buy Now |
CAD Models for SN74LV541ARGYR by Texas Instruments
Part Data Attributes for SN74LV541ARGYR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC20/24,.14X.18,20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Additional Feature
|
WITH DUAL OUTPUT ENABLE
|
Control Type
|
ENABLE LOW
|
Count Direction
|
UNIDIRECTIONAL
|
Family
|
LV/LV-A/LVX/H
|
JESD-30 Code
|
R-PQCC-N20
|
JESD-609 Code
|
e4
|
Length
|
4.5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.016 A
|
Moisture Sensitivity Level
|
2
|
Number of Bits
|
8
|
Number of Functions
|
8
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.14X.18,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR, 13 INCH
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
0.02 mA
|
Prop. Delay@Nom-Sup
|
12 ns
|
Propagation Delay (tpd)
|
18.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.5 mm
|
Alternate Parts for SN74LV541ARGYR
This table gives cross-reference parts and alternative options found for SN74LV541ARGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV541ARGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV541ATRGYR | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-VQFN -40 to 85 | Texas Instruments | SN74LV541ARGYR vs SN74LV541ATRGYR |
Related Parts for SN74LV541ARGYR
-
SN74LVTH162244DLRBus Driver/Transceivers
-
SN74HC10NGates
-
PIC16LF1508-E/SSMicrocontrollers
-
TPS61175PWPRSwitching Regulator or Controllers
-
SIS434DN-T1-GE3Power Field-Effect Transistors
-
SN74LVC112APWRFF/Latches
-
SN65LVDS179DGKLine Driver or Receivers
-
CDR31BX332BKUSFixed Capacitors
-
MURD620CTT4GRectifier Diodes