Logic
SN74LV540ARGYR
Texas Instruments
Description: 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-VQFN -40 to 125

Overview of SN74LV540ARGYR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LV540ARGYR Texas Instruments Octal Buffers/Drivers With 3-State Outputs 20-VQFN -40 to 125

Price & Stock for SN74LV540ARGYR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-25821-1-ND
DigiKey IC BUFFER INVERT 5.5V 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5973
In Stock
  • 1 $0.6600
  • 10 $0.4510
  • 25 $0.3988
  • 100 $0.3412
  • 250 $0.3136
  • 500 $0.2970
  • 1,000 $0.2833
  • 3,000 $0.2664
  • 6,000 $0.2581
  • 9,000 $0.2540
  • 15,000 $0.2494
  • 21,000 $0.2467
  • 30,000 $0.2441
$0.2441 / $0.6600 Buy Now
DISTI # 595-SN74LV540ARGYR
Mouser Electronics Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs RoHS: Compliant 4739
  • 1 $0.9800
  • 10 $0.8340
  • 100 $0.6400
  • 500 $0.5660
  • 1,000 $0.4460
  • 3,000 $0.2630
  • 6,000 $0.2450
  • 9,000 $0.2360
  • 24,000 $0.2270
$0.2270 / $0.9800 Buy Now

CAD Models for SN74LV540ARGYR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LV540ARGYR by Texas Instruments

SN74LV540ARGYR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
GREEN, PLASTIC, MO-241BC, QFN-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PQCC-N20
JESD-609 Code
e4
Length
4.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.016 A
Moisture Sensitivity Level
2
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20/24,.14X.18,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
18.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.5 mm
Want to compare parts?
  1. SN74LV540ARGYR
    Texas Instruments
    8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-VQFN -40 to 125
    VS

Alternate Parts for SN74LV540ARGYR

This table gives cross-reference parts and alternative options found for SN74LV540ARGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV540ARGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV540ARGYRG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PQCC20, GREEN, PLASTIC, MO-241BC, QFN-20 Texas Instruments SN74LV540ARGYR vs SN74LV540ARGYRG4
Part Number Description Manufacturer Compare
SN74LV540ARGYRG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PQCC20, GREEN, PLASTIC, MO-241BC, QFN-20 Texas Instruments SN74LV540ARGYR vs SN74LV540ARGYRG4

Related Parts for SN74LV540ARGYR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV540ARGYR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV540ARGYR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV540ARGYR would you like to use for your alert(s)?
  • Please alert me when SN74LV540ARGYR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV540ARGYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV540ARGYR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV540ARGYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV540ARGYR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV540ARGYR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: