Part Details for SN74LV4053A by Texas Instruments
Overview of SN74LV4053A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LV4053A
SN74LV4053A CAD Models
Resources and Additional Insights for SN74LV4053A
Reference Designs related to SN74LV4053A
-
PMP30462 180V-264V 交流输入、多输出反激式参考设计
此离线反激式参考设计采用 UCC28740 控制器,可从交流输入 (180VAC - 264VAC) 生成 3 个隔离式输出(30mA 时为 5V,20mA 时为 15V)。此设计可提供 750mW 的输出功率。UCC28740 使用光耦合器调节 5V 输出,并改善瞬态响应。谷底开关技术可降低开关损耗,并保持高效率。
-
6A: 0.05% Current Accuracy Power Solution for Battery Test Systems Reference Design
This reference design circuit introduces a highly accurate: bi-directional current power solution used in battery test systems (BTS). The maximum current capability is 6A with lower than 0.05% full scale accuracy. Controlling through a logic pin: the circuit can be used to charge or discharge a battery. During charging: the battery voltage can also be controlled through an analog signal. With fully integrated buck and boost converters: the circuitry is simple and easy to design. An evaluation board was built to validate the performance of this solution.
-
50A: 0.05% Current Accuracy Power Reference Design for Battery Test Systems
This reference design introduces a large current: highly accurate and bi-directional power solution used in battery test systems (BTS). It includes a LM5170EVM-BIDIR and a signal control board. The LM5170EVM-BIDIR is an evaluation board to showcase the high performance of the dual-channel bidirectional current controller LM5170-Q1. The signal control board is built with precision amplifiers: which operates with the LM5170EVM-BIDIR to further improve the current accuracy. Bench tests shows that the current accuracy is better than 0.05% full scale.
-
Modular battery tester reference design for 50-A: 100-A: and 200-A applications
This reference design provides a modular battery test solution allowing users to have the flexibility to test batteries at different current levels with one design. This design leverages the TIDA-01041 reference design by providing two 100-A battery testers that can work independently or be connected in parallel to increase the maximum current output from 100 A to 200 A. This design describes the design theory: part selection: and optimization of this solution.
-
Battery Tester Reference Design for High Current Applications
Li-Ion battery formation and electrical testing require accurate voltage and current control: usually to better than ±0.05% over the specified temperature range. This reference design proposes a solution for high-current (up to 50 A) battery tester applications supporting input (bus) voltages from 8 V–16 V and output load (battery) voltages from 0V–5V. The design utilizes an integrated multi-phase bidirectional controller: LM5170: combined with a high precisiondata converters and instrumentation amplifiers to achieve charge and discharge accuracies of 0.01% full scale. To maximize battery capacity and minimize battery formation time: the design uses highly-accurate constant current (CC) and constant voltage (CV) calibration loops with a simplified interface. All key design theories are described guiding users through the part selection process and optimization. Finally: schematic: board layout: hardware testing: and results are also presented.
-
Battery tester reference design for multi-phase high-precision 0.5 to 100 A battery formation
This reference design provides a multi-phase solution for a wide range of current battery test applications. Leveraging the dual phase buck/boost controller LM5170's daisy chain configuration gives the design the ability to achieve 100A charging/discharging rates. Utilizing high accuracy constant current (CC) and constant voltage (CV) calibration loops: TIDA-01041 can achieve up to 0.01% voltage control accuracy. All key design theories are described guiding users through the part selection process and optimization. Finally: schematic: board layout: hardware testing: and results are also presented.
1 - 5 of 6 reference designs