-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V 4:1 two-channel analog multiplexer 16-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LV4052ADGVRCT-ND
|
DigiKey | IC SWITCH SP4T X 2 75OHM 16TVSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7935 In Stock |
|
$0.2049 / $0.5000 | Buy Now |
DISTI #
595-SN74LV4052ADGVR
|
Mouser Electronics | Multiplexer Switch ICs Dual 4-Ch. Analog RoHS: Compliant | 0 |
|
$0.2090 / $0.5700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV4052ADGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV4052ADGVR
Texas Instruments
5V 4:1 two-channel analog multiplexer 16-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP16,.25,16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 50 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 225 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.65 V | |
Surface Mount | YES | |
Switch-off Time-Max | 18 ns | |
Switch-on Time-Max | 18 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.6 mm |
This table gives cross-reference parts and alternative options found for SN74LV4052ADGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4052ADGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LV4052ADGV | Texas Instruments | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TVSOP-16 | SN74LV4052ADGVR vs SN74LV4052ADGV |
SN74LV4052ADGVRG4 | Texas Instruments | Check for Price | Dual 4-Channel Analog Multiplexer/Demultiplexer 16-TVSOP -40 to 85 | SN74LV4052ADGVR vs SN74LV4052ADGVRG4 |
CD4052BMSH | Intersil Corporation | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, UUC16, DIE-16 | SN74LV4052ADGVR vs CD4052BMSH |
CD4052BMW | National Semiconductor Corporation | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDFP16, CERAMIC, FP-16, Multiplexer or Switch | SN74LV4052ADGVR vs CD4052BMW |
SN74LV4052ADBLE | Texas Instruments | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SSOP-16 | SN74LV4052ADGVR vs SN74LV4052ADBLE |
SN74LV4052ANS | Texas Instruments | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 | SN74LV4052ADGVR vs SN74LV4052ANS |
CD4052BMSH | Renesas Electronics Corporation | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS | SN74LV4052ADGVR vs CD4052BMSH |
V62/03665-01YE | Texas Instruments | Check for Price | Enhanced Product Dual 4-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 105 | SN74LV4052ADGVR vs V62/03665-01YE |
SN74LV4052ADGVRE4 | Texas Instruments | Check for Price | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, TVSOP-16 | SN74LV4052ADGVR vs SN74LV4052ADGVRE4 |
SN74LV4052APWLE | Texas Instruments | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | SN74LV4052ADGVR vs SN74LV4052APWLE |