SN74LV4052 by:
Texas Instruments
Rochester Electronics LLC
Texas Instruments
Not Found

Part Details for SN74LV4052 by Texas Instruments

Results Overview of SN74LV4052 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SN74LV4052 Information

SN74LV4052 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.

A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LV4052ADBR Texas Instruments Dual 4-channel analog multiplexer & demultiplexer 16-SSOP -40 to 85
SN74LV4052APWRE4 Texas Instruments Dual 4-channel analog multiplexer & demultiplexer 16-TSSOP -40 to 85
SN74LV4052AD Texas Instruments Dual 4-channel analog multiplexer & demultiplexer 16-SOIC -40 to 85

Part Details for SN74LV4052

SN74LV4052 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Resources and Additional Insights for SN74LV4052

Reference Designs related to SN74LV4052

  • Cascade imaging radar capture reference design using Jacinto™ ADAS processor
    The cascade development kit has two main use cases:To use the MMWCAS-DSP-EVM as a capture card to fully evaluate the AWR2243 four-chip cascade performance by using the mmWave studio tool: please read the TIDEP-01012 design guide.To use the MMWCAS-DSP-EVM to develop radar real time SW application: please read the TIDEP-01017 design guide.This reference design provides a processing foundation for a cascaded imaging radar system. Cascade radar devices can support front: long-range (LRR) beam-forming applications as well as corner- and side-cascade radar and sensor fusion systems. This reference design provides qualified developers the design materials to create a functioning  software evaluation platform for developing and testing ADAS applications. The design will assist in shortening the development time of a base platform supporting multiple automotive radar front end and antenna subsystems.
  • Channel-to-channel isolated analog input module reference design
    This reference design is a four channel-to-channel: isolated 4–20 mA: current-loop analog input module. The design includes a short circuit: overcurrent: and overvoltage limit function for condition monitoring sensor and module applications. The major features of this analog input module include channel isolation: a multi-channel analog input module powered up by a single flyback converter using LM5180 device: a power supply to 2-wire transmitter and short-circuit protection circuit. This design can also support a four-channel analog input module.