Signal Circuits
SN74LV4051ADRG4
Texas Instruments
Description: 8-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 85

Overview of SN74LV4051ADRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for SN74LV4051ADRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LV4051ADRG4 by Texas Instruments

SN74LV4051ADRG4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
45 dB
On-state Resistance Match-Nom
2.1 Ω
On-state Resistance-Max (Ron)
180 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Signal Current-Max
0.05 A
Supply Current-Max (Isup)
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.3 V
Surface Mount
YES
Switch-off Time-Max
28 ns
Switch-on Time-Max
28 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74LV4051ADRG4
    Texas Instruments
    8-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 85
    VS

Alternate Parts for SN74LV4051ADRG4

This table gives cross-reference parts and alternative options found for SN74LV4051ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4051ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV4051ADE4 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74LV4051ADRG4 vs SN74LV4051ADE4
SN74LV4051ADG4 8-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 85 Texas Instruments SN74LV4051ADRG4 vs SN74LV4051ADG4
SN74LV4051ATDRQ1 Automotive, 5V 8:1 one-channel general-purpose analog multiplexer 16-SOIC -40 to 105 Texas Instruments SN74LV4051ADRG4 vs SN74LV4051ATDRQ1
U74HC4051L-S16-R Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, LEAD FREE, SOP-16 Unisonic Technologies Co Ltd SN74LV4051ADRG4 vs U74HC4051L-S16-R
SN74LV4051ADR 5V 8:1 one-channel general-purpose analog multiplexer 16-SOIC -40 to 85 Texas Instruments SN74LV4051ADRG4 vs SN74LV4051ADR
SN74LV4051ATDREP Enhanced-product, 5V 8:1 one-channel general-purpose analog multiplexer 16-SOIC -40 to 105 Texas Instruments SN74LV4051ADRG4 vs SN74LV4051ATDREP
Part Number Description Manufacturer Compare
74VHC4051N_NL Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation SN74LV4051ADRG4 vs 74VHC4051N_NL
CLV4051ATPWRG4Q1 Automotive, 5V 8:1 one-channel general-purpose analog multiplexer 16-TSSOP -40 to 105 Texas Instruments SN74LV4051ADRG4 vs CLV4051ATPWRG4Q1
74LV4051PW,118 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia SN74LV4051ADRG4 vs 74LV4051PW,118
935190980118 IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-338, SSOP-16, Multiplexer or Switch NXP Semiconductors SN74LV4051ADRG4 vs 935190980118
935190980118 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia SN74LV4051ADRG4 vs 935190980118
74LV4051PW,112 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia SN74LV4051ADRG4 vs 74LV4051PW,112
SN74LV4051APWE4 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74LV4051ADRG4 vs SN74LV4051APWE4
74VHC4051MTCX_NL Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation SN74LV4051ADRG4 vs 74VHC4051MTCX_NL
SN74LV4051ADBE4 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SSOP-16 Texas Instruments SN74LV4051ADRG4 vs SN74LV4051ADBE4
SN74LV4051ADGVR 5V 8:1 one-channel general-purpose analog multiplexer 16-TVSOP -40 to 85 Texas Instruments SN74LV4051ADRG4 vs SN74LV4051ADGVR

Related Parts for SN74LV4051ADRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV4051ADRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV4051ADRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV4051ADRG4 would you like to use for your alert(s)?
  • Please alert me when SN74LV4051ADRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV4051ADRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV4051ADRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV4051ADRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV4051ADRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV4051ADRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: