-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 8:1, 1-channel general-purpose analog multiplexer 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4965
|
Newark | Ic, Analog Mux/Dmux, 8 X 1, Soic-16, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:100Ohm, Supply Voltage Range:2V To 5.5V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV4051ADR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4200 / $0.5500 | Buy Now |
DISTI #
296-3827-1-ND
|
DigiKey | IC MUX 8:1 75OHM 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17792 In Stock |
|
$0.1266 / $0.4400 | Buy Now |
DISTI #
595-SN74LV4051ADR
|
Mouser Electronics | Multiplexer Switch ICs 8-Channel Analog RoHS: Compliant | 14093 |
|
$0.1260 / $0.4300 | Buy Now |
DISTI #
V72:2272_07351793
|
Arrow Electronics | Analog Multiplexer Single 8:1 Automotive 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 1082 |
|
$0.1216 / $0.4168 | Buy Now |
DISTI #
62461760
|
Verical | Analog Multiplexer Single 8:1 Automotive 16-Pin SOIC T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2226 | Americas - 1082 |
|
$0.1216 / $0.3333 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$0.3780 / $0.8400 | Buy Now | |
|
Rochester Electronics | SN74LV4051A 8-Channel Analog Multiplexer/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 896 |
|
$0.1165 / $0.1371 | Buy Now |
DISTI #
SN74LV4051ADR
|
TME | IC: multiplexer, SP8T, Ch: 1, SOIC16, 2÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.1780 / $0.4220 | RFQ |
|
Ameya Holding Limited | IC MUX/DEMUX 8X1 16SOIC | 4500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV4051ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV4051ADR
Texas Instruments
5-V, 8:1, 1-channel general-purpose analog multiplexer 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-06-22 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 35 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 2.1 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LV4051ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4051ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74HC4051L-S16-R | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, LEAD FREE, SOP-16 | Unisonic Technologies Co Ltd | SN74LV4051ADR vs U74HC4051L-S16-R |
SN74LV4051ATDREP | Enhanced Product 8-channel analog multiplexer/demultiplexer 16-SOIC -40 to 105 | Texas Instruments | SN74LV4051ADR vs SN74LV4051ATDREP |
SN74LV4051AD | 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-SOIC -40 to 85 | Texas Instruments | SN74LV4051ADR vs SN74LV4051AD |