Logic
SN74LV373APWT
Texas Instruments
Description: Octal transparent D-type latches with 3-state outputs 20-TSSOP -40 to 125

Overview of SN74LV373APWT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Internet of Things (IoT)

Price & Stock for SN74LV373APWT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics SN74LV373A Octal Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 1500
  • 1 $0.5163
  • 25 $0.5060
  • 100 $0.4853
  • 500 $0.4647
  • 1,000 $0.4389
$0.4389 / $0.5163 Buy Now

CAD Models for SN74LV373APWT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LV373APWT by Texas Instruments

SN74LV373APWT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.016 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
17 ns
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74LV373APWT
    Texas Instruments
    Octal transparent D-type latches with 3-state outputs 20-TSSOP -40 to 125
    VS

Alternate Parts for SN74LV373APWT

This table gives cross-reference parts and alternative options found for SN74LV373APWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV373APWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV373APWG4 Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74LV373APWT vs SN74LV373APWG4
MC74LVX373DT LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Rochester Electronics LLC SN74LV373APWT vs MC74LVX373DT
74LVX373MTC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Texas Instruments SN74LV373APWT vs 74LVX373MTC
SN74LV373APWTE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LV373APWT vs SN74LV373APWTE4
74LVX373TTR LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics SN74LV373APWT vs 74LVX373TTR
SN74LV373ATPWTE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LV373APWT vs SN74LV373ATPWTE4
SN74LV373APWTG4 Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74LV373APWT vs SN74LV373APWTG4
SN74LV373ATPWR Octal Transparent D-Type Latch With 3-State Output 20-TSSOP -40 to 125 Texas Instruments SN74LV373APWT vs SN74LV373ATPWR
HD74LV373ATELL-E LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Renesas Electronics Corporation SN74LV373APWT vs HD74LV373ATELL-E
74LVX373MTCX Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74LV373APWT vs 74LVX373MTCX
Part Number Description Manufacturer Compare
SN74LV373APWE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LV373APWT vs SN74LV373APWE4
74LV373PW,118 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors SN74LV373APWT vs 74LV373PW,118
SN74LV373APWTE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LV373APWT vs SN74LV373APWTE4
HD74LV373ATELL LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Renesas Electronics Corporation SN74LV373APWT vs HD74LV373ATELL
74LV373PWDH-T LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors SN74LV373APWT vs 74LV373PWDH-T
SN74LV373APWR Octal transparent D-type latches with 3-state outputs 20-TSSOP -40 to 125 Texas Instruments SN74LV373APWT vs SN74LV373APWR
74LVX373TTR LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics SN74LV373APWT vs 74LVX373TTR
HD74LV373AT LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation SN74LV373APWT vs HD74LV373AT
SN74LV373APWRG4 Octal transparent D-type latches with 3-state outputs 20-TSSOP -40 to 125 Texas Instruments SN74LV373APWT vs SN74LV373APWRG4
SN74LV373ATPW LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LV373APWT vs SN74LV373ATPW

Related Parts for SN74LV373APWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV373APWT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV373APWT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV373APWT would you like to use for your alert(s)?
  • Please alert me when SN74LV373APWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV373APWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV373APWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV373APWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV373APWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV373APWT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: