-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-type flip-flops with clear 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LV273ARGYR by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV273ARGYR-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2880 In Stock |
|
$0.2100 | Buy Now |
DISTI #
296-13940-1-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1949 / $0.4800 | Buy Now |
DISTI #
595-SN74LV273ARGYR
|
Mouser Electronics | Flip Flops Octal w/ Clear RoHS: Compliant | 2671 |
|
$0.1890 / $0.5600 | Buy Now |
DISTI #
86037577
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1741 Package Multiple: 1 Date Code: 0301 | Americas - 2880 |
|
$0.2155 | Buy Now |
DISTI #
55436044
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 1844 | Americas - 180 |
|
$0.1724 / $0.4704 | Buy Now |
|
Rochester Electronics | SN74LV273A Octal D-Type Flip-Flops With Clear RoHS: Compliant Status: Active Min Qty: 1 | 2880 |
|
$0.1724 / $0.2028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV273ARGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV273ARGYR
Texas Instruments
Octal D-type flip-flops with clear 20-VQFN -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 45000000 Hz | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.5 mm | |
fmax-Min | 70 MHz |
This table gives cross-reference parts and alternative options found for SN74LV273ARGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV273ARGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS273NSR | Texas Instruments | $0.4153 | Octal D-Type Flip-Flops With Clear 20-SOP 0 to 70 | SN74LV273ARGYR vs SN74LS273NSR |
54AC377LM | Texas Instruments | Check for Price | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | SN74LV273ARGYR vs 54AC377LM |
SN74ABT273NSRE4 | Texas Instruments | Check for Price | ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | SN74LV273ARGYR vs SN74ABT273NSRE4 |
SN74AHC273DBRE4 | Texas Instruments | Check for Price | AHC/VHC/H/U/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | SN74LV273ARGYR vs SN74AHC273DBRE4 |
74AC377FCT | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | SN74LV273ARGYR vs 74AC377FCT |
74VHC273MX | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74LV273ARGYR vs 74VHC273MX |
JM38510/75603B2A | Texas Instruments | Check for Price | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | SN74LV273ARGYR vs JM38510/75603B2A |
74LVC273D-T | Nexperia | Check for Price | D Flip-Flop | SN74LV273ARGYR vs 74LVC273D-T |
MM74HC273SJX | onsemi | Check for Price | Octal D-Type Flip-Flop with Clear, 2000-REEL | SN74LV273ARGYR vs MM74HC273SJX |
HD74HC273FP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, D FLIP-FLOP, PDSO20, FP-20DA | SN74LV273ARGYR vs HD74HC273FP-EL |