-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-type flip-flops with clear 20-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14904-1-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6744 In Stock |
|
$0.1580 / $0.4000 | Buy Now |
DISTI #
595-SN74LV273ADWR
|
Mouser Electronics | Flip Flops Octal D-Type Flip-Flop w/Clear RoHS: Compliant | 4001 |
|
$0.1530 / $0.4600 | Buy Now |
DISTI #
J56:1989_00102939
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2317 | Europe - 2000 |
|
$0.1527 | Buy Now |
DISTI #
V72:2272_07346525
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2031 Container: Cut Strips | Americas - 2 |
|
$0.1527 / $0.3164 | Buy Now |
|
Rochester Electronics | SN74LV273A Octal D-Type Flip-Flops With Clear RoHS: Compliant Status: Active Min Qty: 1 | 1454 |
|
$0.1393 / $0.1639 | Buy Now |
|
Ameya Holding Limited | 20/OCTAL D-TYPE FLIP-FLOP | 228654 |
|
RFQ | |
DISTI #
C1S746200588482
|
Chip1Stop | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1290 |
|
$0.2540 / $0.2580 | Buy Now |
|
CHIPMALL.COM LIMITED | IC FF D-TYPE SNGL 8BIT 20SOIC | 123 |
|
$0.2865 / $0.5066 | Buy Now |
|
LCSC | 2V5.5V D-Type 160MHz 11ns5V50pF 20uA SOIC-20-300mil Flip Flops ROHS | 81 |
|
$0.2984 / $0.5277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV273ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV273ADWR
Texas Instruments
Octal D-type flip-flops with clear 20-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 45000000 Hz | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 70 MHz |
This table gives cross-reference parts and alternative options found for SN74LV273ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV273ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74LV273ARPEL | Renesas Electronics Corporation | Check for Price | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOP-20 | SN74LV273ADWR vs HD74LV273ARPEL |
N74LV273D-T | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | SN74LV273ADWR vs N74LV273D-T |
935067490118 | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, FF/Latch | SN74LV273ADWR vs 935067490118 |
TC74LVX273FWEL | Toshiba America Electronic Components | Check for Price | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOP-20, FF/Latch | SN74LV273ADWR vs TC74LVX273FWEL |
HD74LV273ARP | Hitachi Ltd | Check for Price | D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SO-20 | SN74LV273ADWR vs HD74LV273ARP |
74LVX273MX | Fairchild Semiconductor Corporation | Check for Price | Low Voltage Octal D-Type Flip-Flop, 20LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL | SN74LV273ADWR vs 74LVX273MX |
74LV273D-T | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | SN74LV273ADWR vs 74LV273D-T |
TC74LVX273FW(EL) | Toshiba America Electronic Components | Check for Price | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, FF/Latch | SN74LV273ADWR vs TC74LVX273FW(EL) |
SN74LV273ADWE4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | SN74LV273ADWR vs SN74LV273ADWE4 |
74LV273D | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | SN74LV273ADWR vs 74LV273D |