-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Eight-channel 2-V to 5.5-V buffers with tri-state outputs 20-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV244ADW-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
20047 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-1684-5-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
216 In Stock |
|
$0.6778 / $1.1700 | Buy Now |
DISTI #
86037872
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 625 Package Multiple: 1 | Americas - 11640 |
|
$0.5666 / $0.6000 | Buy Now |
DISTI #
86037024
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 625 Package Multiple: 1 Date Code: 1101 | Americas - 4956 |
|
$0.5666 / $0.6000 | Buy Now |
DISTI #
86019185
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 625 Package Multiple: 1 Date Code: 9801 | Americas - 1515 |
|
$0.5666 / $0.6000 | Buy Now |
DISTI #
86037926
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 625 Package Multiple: 1 Date Code: 1301 | Americas - 1119 |
|
$0.5666 / $0.6000 | Buy Now |
DISTI #
86034035
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 625 Package Multiple: 1 Date Code: 1001 | Americas - 1000 |
|
$0.5666 / $0.6000 | Buy Now |
DISTI #
86046740
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 625 Package Multiple: 1 Date Code: 0701 | Americas - 625 |
|
$0.5666 / $0.6000 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,LV-CMOS,SOP,20PIN,PLASTIC | 455 |
|
$0.4463 / $1.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV244ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV244ADW
Texas Instruments
Eight-channel 2-V to 5.5-V buffers with tri-state outputs 20-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74LV244ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV244ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74LV244AFP | Hitachi Ltd | Check for Price | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOP-20 | SN74LV244ADW vs HD74LV244AFP |
SN74LV244ADWG4 | Texas Instruments | Check for Price | Eight-channel 2-V to 5.5-V buffers with tri-state outputs 20-SOIC -40 to 125 | SN74LV244ADW vs SN74LV244ADWG4 |
HD74LV244ARP | Hitachi Ltd | Check for Price | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOP-20 | SN74LV244ADW vs HD74LV244ARP |
SN74LV244AMDWREP | Texas Instruments | $0.9717 | Enhanced product 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -55 to 125 | SN74LV244ADW vs SN74LV244AMDWREP |