Part Details for SN74LV244ADB by Texas Instruments
Overview of SN74LV244ADB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LV244ADB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV244ADB-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 20SSOP Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11270 In Stock |
|
$0.3300 | Buy Now |
DISTI #
86140405
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1124 Package Multiple: 1 Date Code: 1101 | Americas - 11270 |
|
$0.3339 | Buy Now |
DISTI #
86139271
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1124 Package Multiple: 1 Date Code: 1001 | Americas - 10360 |
|
$0.3339 | Buy Now |
|
Rochester Electronics | SN74LV244A Octal Buffers/Drivers With 3-State Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11270 |
|
$0.2671 / $0.3142 | Buy Now |