-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AND GATE, LV/LV-A/LVX/H SERIES, 2-FUNC, 4-INPUT, CMOS, PDSO14 | 36 |
|
$0.2025 / $0.2430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV21APWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV21APWRG4
Texas Instruments
2-ch, 4-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 887628 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 62.85 | |
CO2e (mg) | 779.34 | |
Samacsys Description | AND Gate 2-Element 4-IN CMOS 14-Pin TSSOP T/R | |
Samacsys Manufacturer | Texas Instruments | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 81.292676 | |
Category CO2 Kg | 12.4 | |
CO2 | 1008.0291824000001 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 7440-02-0, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LV21APWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV21APWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV21AT-EL | AND Gate, LV/LV-A/LVX/H Series, 2-Func, 4-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | SN74LV21APWRG4 vs HD74LV21AT-EL |
SN74LV21APWTG4 | IC LV/LV-A/LVX/H SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14, Gate | Texas Instruments | SN74LV21APWRG4 vs SN74LV21APWTG4 |
SN74LV21APWT | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LV21APWRG4 vs SN74LV21APWT |
HD74LV21AT-EL | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT AND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | SN74LV21APWRG4 vs HD74LV21AT-EL |
SN74LV21APWG4 | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LV21APWRG4 vs SN74LV21APWG4 |
HD74LV21ATELL | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | SN74LV21APWRG4 vs HD74LV21ATELL |
HD74LV21AT | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT AND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | SN74LV21APWRG4 vs HD74LV21AT |
SN74LV21APWR | 2-ch, 4-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 85 | Texas Instruments | SN74LV21APWRG4 vs SN74LV21APWR |