Part Details for SN74LV20APWRE4 by Texas Instruments
Overview of SN74LV20APWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LV20APWRE4
SN74LV20APWRE4 CAD Models
SN74LV20APWRE4 Part Data Attributes:
|
SN74LV20APWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV20APWRE4
Texas Instruments
Dual 4-Input Positive-NAND Gate 14-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74LV20APWRE4
This table gives cross-reference parts and alternative options found for SN74LV20APWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV20APWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV20APWR | 2-ch, 4-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | SN74LV20APWRE4 vs SN74LV20APWR |
SN74LV20APWRG4 | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LV20APWRE4 vs SN74LV20APWRG4 |
HD74LV20AT | NAND Gate, LV/LV-A/LVX/H Series, 2-Func, 4-Input, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | SN74LV20APWRE4 vs HD74LV20AT |
HD74LV20ATELL-E | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | SN74LV20APWRE4 vs HD74LV20ATELL-E |
HD74LV20ATELL | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | SN74LV20APWRE4 vs HD74LV20ATELL |
SN74LV20APWTG4 | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LV20APWRE4 vs SN74LV20APWTG4 |
SN74LV20APWE4 | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LV20APWRE4 vs SN74LV20APWE4 |
SN74LV20APWG4 | Dual 4-Input Positive-NAND Gate 14-TSSOP -40 to 85 | Texas Instruments | SN74LV20APWRE4 vs SN74LV20APWG4 |