-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single power supply 2-input POSITIVE AND Gate with Logic Level Shifter 5-SC70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LV1T08DCKRG4
|
Mouser Electronics | Translation - Voltage Levels Single power supply 2-input POSITIVE AND Gate with Logic Level Shifter 5-SC70 RoHS: Compliant | 2529 |
|
$0.1750 / $0.6300 | Buy Now |
|
Ameya Holding Limited | 200840 |
|
RFQ | ||
|
LCSC | SC-70-5 Gates ROHS | 75 |
|
$1.3778 / $2.2836 | Buy Now |
|
Win Source Electronics | IC GATE AND 1CH 2-INP SC70-5 / AND Gate IC 1 Channel SC-70-5 | 219950 |
|
$1.1650 / $1.7470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV1T08DCKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV1T08DCKRG4
Texas Instruments
Single power supply 2-input POSITIVE AND Gate with Logic Level Shifter 5-SC70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-08 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LV1T08DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV1T08DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ08P5 | TinyLogic UHS 2-Input AND Gate, 250-REEL | onsemi | SN74LV1T08DCKRG4 vs NC7SZ08P5 |
NL17SZ08DFT2G | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SN74LV1T08DCKRG4 vs NL17SZ08DFT2G |
74LX1G08CTR | TTL/H/L SERIES, 2-INPUT AND GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | SN74LV1T08DCKRG4 vs 74LX1G08CTR |
NC7SZ08M5_NL | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LV1T08DCKRG4 vs NC7SZ08M5_NL |
NC7SZ08FHX | TinyLogic UHS 2-Input AND Gate, 5000-REEL | onsemi | SN74LV1T08DCKRG4 vs NC7SZ08FHX |
NL17SZ08EDFT2G | Single 2-Input AND Gate Single 2-Input AND Gate, 3000-REEL | onsemi | SN74LV1T08DCKRG4 vs NL17SZ08EDFT2G |
NC7SZ08M5X | TinyLogic UHS 2-Input AND Gate, 3000-REEL | onsemi | SN74LV1T08DCKRG4 vs NC7SZ08M5X |
V62/04733-02YE | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -55 to 125 | Texas Instruments | SN74LV1T08DCKRG4 vs V62/04733-02YE |
NL17SZ08XV5T2G | Single 2-Input AND Gate, SOT-553, 5 LEAD, 4000-REEL | onsemi | SN74LV1T08DCKRG4 vs NL17SZ08XV5T2G |
74LVC1G08W5-7 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | SN74LV1T08DCKRG4 vs 74LVC1G08W5-7 |