-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Power Supply INVERTER Gate logic level shifter 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4958
|
Newark | Inverter, Level Shifter, 1 I/P, Sot-23-5, Logic Family/Base Number:74Lv1T04, Logic Type:Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV1T04DBVR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27 |
|
$0.2550 / $0.4680 | Buy Now |
DISTI #
296-39208-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5358 In Stock |
|
$0.1047 / $0.4700 | Buy Now |
DISTI #
595-SN74LV1T04DBVR
|
Mouser Electronics | Translation - Voltage Levels SGL Power Supply Inverter Gate RoHS: Compliant | 16038 |
|
$0.1040 / $0.4500 | Buy Now |
|
Bristol Electronics | 3566 |
|
RFQ | ||
|
Quest Components | 68 |
|
$0.1680 / $0.5600 | Buy Now | |
DISTI #
SN74LV1T04DBVR
|
TME | IC: digital, voltage translating gate, NOT, Ch: 1, CMOS, SMD, 10uA Min Qty: 5 | 1234 |
|
$0.1820 / $0.2600 | Buy Now |
|
Ameya Holding Limited | IC: digital, inverter,level shifter, NOT, Channels: 1, IN: 1, CMOS | 187165 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 33 |
|
$0.5000 / $0.7700 | Buy Now |
|
LCSC | 1 10uA 7ns5V30pF 1.6V5.5V SOT-23-5 Inverters ROHS | 1565 |
|
$0.1013 / $0.2024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV1T04DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV1T04DBVR
Texas Instruments
Single Power Supply INVERTER Gate logic level shifter 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0055 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LV1T04DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV1T04DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV1T04DCKR | Single Power Supply INVERTER Gate logic level shifter 5-SC70 -40 to 125 | Texas Instruments | SN74LV1T04DBVR vs SN74LV1T04DCKR |
SN74AHCT1G04DBVR | Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LV1T04DBVR vs SN74AHCT1G04DBVR |
74AHCT1G04DBVRG4 | Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LV1T04DBVR vs 74AHCT1G04DBVRG4 |