-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Eight-bit parallel-out serial shift registers 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LV164ADR | Texas Instruments | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV164ADR-ND
|
DigiKey | IC REGISTER PAR-OUT 8BIT 14-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
80173 In Stock |
|
$0.1600 | Buy Now |
DISTI #
296-39207-1-ND
|
DigiKey | IC REGISTER PAR-OUT 8BIT 14-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3876 In Stock |
|
$0.1839 / $0.4600 | Buy Now |
DISTI #
595-SN74LV164ADR
|
Mouser Electronics | Counter Shift Registers 8-Bit Parallel-Out Ser Shift Register RoHS: Compliant | 4594 |
|
$0.1690 / $0.4400 | Buy Now |
DISTI #
V72:2272_07346348
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1727 Container: Cut Strips | Americas - 1494 |
|
$0.1436 / $0.1634 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Rochester Electronics | SN74LV164A 8-Bit Parallel-Out Serial Shift Registers RoHS: Compliant Status: Active Min Qty: 1 | 80173 |
|
$0.1311 / $0.1542 | Buy Now |
|
ComSIT USA | Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 RoHS: Compliant |
|
|
RFQ | |
|
Velocity Electronics | Our Stock | 280 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 8 | 279 |
|
$0.1446 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REGISTER PAR-OUT 8BIT 14-SOIC | 145 |
|
$0.1810 / $0.3739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV164ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV164ADR
Texas Instruments
Eight-bit parallel-out serial shift registers 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AND-GATED SERIAL INPUTS (A AND B) | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 40000000 Hz | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 65 MHz |
This table gives cross-reference parts and alternative options found for SN74LV164ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV164ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LV164D,112 | NXP Semiconductors | Check for Price | 74LV164 - 8-bit serial-in/parallel-out shift register SOIC 14-Pin | SN74LV164ADR vs 74LV164D,112 |
935067450112 | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Shift Register | SN74LV164ADR vs 935067450112 |
74LV164D,112 | Nexperia | $0.1990 | 74LV164 - 8-bit serial-in/parallel-out shift register@en-us SOIC 14-Pin | SN74LV164ADR vs 74LV164D,112 |
74LV164D | Nexperia | Check for Price | Serial In Parallel Out | SN74LV164ADR vs 74LV164D |
74LV164D-T | Nexperia | Check for Price | Serial In Parallel Out | SN74LV164ADR vs 74LV164D-T |
74VHC164MX | Texas Instruments | Check for Price | AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | SN74LV164ADR vs 74VHC164MX |
935067450112 | Nexperia | Check for Price | Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | SN74LV164ADR vs 935067450112 |
74VHC164MX | Fairchild Semiconductor Corporation | Check for Price | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | SN74LV164ADR vs 74VHC164MX |