-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23914-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1750 In Stock |
|
$0.1793 / $0.6700 | Buy Now |
DISTI #
595-N74LV14ATPWRG4Q1
|
Mouser Electronics | Inverters Hex Schmitt-Trigger Invrtr RoHS: Compliant | 0 |
|
$0.1930 / $0.6600 | Order Now |
|
Ameya Holding Limited | IC HEX SCHMITT-TRIG INV 14-TSSOP | 12069 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV14ATPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV14ATPWRG4Q1
Texas Instruments
Automotive 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 20.4 ns | |
Propagation Delay (tpd) | 20.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LV14ATPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV14ATPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT7007TTR | HCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74LV14ATPWRG4Q1 vs M74HCT7007TTR |
74F20VC | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | SN74LV14ATPWRG4Q1 vs 74F20VC |
SN74LVC86AQDRG4Q1 | Automotive, 4-channel 2-input 2V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125 | Texas Instruments | SN74LV14ATPWRG4Q1 vs SN74LVC86AQDRG4Q1 |
FZH135 | NAND Gate, FZH Series, 2-Func, 6-Input, PDIP16 | Baneasa SA | SN74LV14ATPWRG4Q1 vs FZH135 |
MC1688L | DUAL 5-INPUT OR/NOR GATE, CDIP16, 620-09 | Motorola Mobility LLC | SN74LV14ATPWRG4Q1 vs MC1688L |
SNJ54LV06AW | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN74LV14ATPWRG4Q1 vs SNJ54LV06AW |
FZH145 | NAND Gate, FZH Series, 2-Func, 6-Input, PDIP16 | Baneasa SA | SN74LV14ATPWRG4Q1 vs FZH145 |
SN74HC00QPWRG4Q1 | Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 125 | Texas Instruments | SN74LV14ATPWRG4Q1 vs SN74HC00QPWRG4Q1 |
MC14011BAL/883 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74LV14ATPWRG4Q1 vs MC14011BAL/883 |
HEF40106BT/T3 | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOP-14, Gate | NXP Semiconductors | SN74LV14ATPWRG4Q1 vs HEF40106BT/T3 |