Part Details for SN74LV14ADBLE by Texas Instruments
Overview of SN74LV14ADBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SN74LV14ADBLE
SN74LV14ADBLE CAD Models
SN74LV14ADBLE Part Data Attributes:
|
SN74LV14ADBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV14ADBLE
Texas Instruments
Hex Schmitt-Trigger Inverters 14-SSOP -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.006 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 18.5 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74LV14ADBLE
This table gives cross-reference parts and alternative options found for SN74LV14ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV14ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LV14DB | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74LV14ADBLE vs N74LV14DB |
74LV14DB,118 | 74LV14 - Hex inverting Schmitt trigger SSOP1 14-Pin | NXP Semiconductors | SN74LV14ADBLE vs 74LV14DB,118 |
935170180118 | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74LV14ADBLE vs 935170180118 |
74LV14DB | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | SN74LV14ADBLE vs 74LV14DB |
74LV14DB-T | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | SN74LV14ADBLE vs 74LV14DB-T |
SN74LV14ADBR | 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125 | Texas Instruments | SN74LV14ADBLE vs SN74LV14ADBR |
SN74LV14DB | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Texas Instruments | SN74LV14ADBLE vs SN74LV14DB |
74LV14DB,118 | 74LV14 - Hex inverting Schmitt trigger@en-us SSOP1 14-Pin | Nexperia | SN74LV14ADBLE vs 74LV14DB,118 |
SN74LV14DBLE | Hex Schmitt-Trigger Inverter 14-SSOP -40 to 85 | Texas Instruments | SN74LV14ADBLE vs SN74LV14DBLE |
SN74LV14ADB | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Texas Instruments | SN74LV14ADBLE vs SN74LV14ADB |