-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1515
|
Newark | Hex Schmitt Trigger Inverter, Smd, Logic Family/Base Number:74Lv14, Logic Type:Inverter, Output Current:12Ma, No. Of Inputs:6, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV14AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.6800 | Buy Now |
DISTI #
296-1678-5-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
241 In Stock |
|
$0.7736 / $1.1100 | Buy Now |
|
Bristol Electronics | 752 |
|
RFQ | ||
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, 14 Pin Plastic SMT | 55 |
|
$0.5573 / $0.9288 | Buy Now |
|
Quest Components | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, 14 Pin Plastic SMT | 11 |
|
$0.4480 / $0.5600 | Buy Now |
|
Quest Components | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, 14 Pin Plastic SMT | 1488 |
|
$0.2229 / $0.7430 | Buy Now |
|
Quest Components | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, 14 Pin Plastic SMT | 88 |
|
$0.3524 / $0.7830 | Buy Now |
|
Quest Components | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, 14 Pin Plastic SMT | 320 |
|
$0.6192 / $1.5480 | Buy Now |
|
Quest Components | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, 14 Pin Plastic SMT | 64 |
|
$0.9288 / $1.5480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV14AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV14AD
Texas Instruments
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 18.5 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LV14AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV14AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV14D | Hex Schmitt-Trigger Inverter 14-SOIC -40 to 85 | Texas Instruments | SN74LV14AD vs SN74LV14D |
SN74LV14ADRE4 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74LV14AD vs SN74LV14ADRE4 |
SN74LV14ANSR | 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SO -40 to 125 | Texas Instruments | SN74LV14AD vs SN74LV14ANSR |
SN74LV14ANSRE4 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74LV14AD vs SN74LV14ANSRE4 |
74AHC14D,112 | 74AHC14; 74AHCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | SN74LV14AD vs 74AHC14D,112 |
MC74VHC14D | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | SN74LV14AD vs MC74VHC14D |
74AHC14D-T | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | SN74LV14AD vs 74AHC14D-T |
HD74LV14AFPEL | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SN74LV14AD vs HD74LV14AFPEL |
MC74VHC14DG | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | SN74LV14AD vs MC74VHC14DG |
HD74LV14ARPEL | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SN74LV14AD vs HD74LV14ARPEL |