-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV132APW-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8400 In Stock |
|
$0.4900 | Buy Now |
DISTI #
296-26538-5-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
894 In Stock |
|
$0.6089 / $1.7700 | Buy Now |
|
Bristol Electronics | 4662 |
|
RFQ | ||
|
Rochester Electronics | SN74LV132A Quadruple Positive-Nand Gates With Schmitt-Trigger Inputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 8400 |
|
$0.4178 / $0.4915 | Buy Now |
|
Ameya Holding Limited | IC: digital, NAND, Channels: 4, IN: 2, SMD, TSSOP14, Series: 74LV | 4460 |
|
RFQ | |
|
ComSIT USA | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S746205030786
|
Chip1Stop | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 855 |
|
$0.3140 / $0.3880 | Buy Now |
DISTI #
C1S746201314422
|
Chip1Stop | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 34 |
|
$0.8680 / $1.0200 | Buy Now |
|
Win Source Electronics | IC GATE NAND 4CH 2-INP 14-TSSOP | 102300 |
|
$0.2320 / $0.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV132APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV132APW
Texas Instruments
4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 17.5 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LV132APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV132APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV132PW,112 | 74LV132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | SN74LV132APW vs 74LV132PW,112 |
74LV132PW-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | SN74LV132APW vs 74LV132PW-T |
SN74LV132APWR | 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | SN74LV132APW vs SN74LV132APWR |
74LV132PW,118 | 74LV132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | SN74LV132APW vs 74LV132PW,118 |
SN74LV132APWRE4 | Quadruple Positive-Nand Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 | Texas Instruments | SN74LV132APW vs SN74LV132APWRE4 |
935230100112 | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74LV132APW vs 935230100112 |
MC74LVX132DTR2 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | SN74LV132APW vs MC74LVX132DTR2 |
N74LV132PWDH | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | SN74LV132APW vs N74LV132PWDH |
SN74LV132APWT | 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | SN74LV132APW vs SN74LV132APWT |
HD74LV132ATELL-E | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | SN74LV132APW vs HD74LV132ATELL-E |