-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LV123APWRG4 by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LV123APWRG4 | Texas Instruments | Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44333-1-ND
|
DigiKey | IC MULTIVIBRATOR 13NS 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2550 / $0.6100 | Buy Now |
DISTI #
595-SN74LV123APWRG4
|
Mouser Electronics | Monostable Multivibrator Dual retrig monostbl multivibrators ALT 595-SN74LV123APWR RoHS: Compliant | 1474 |
|
$0.2530 / $0.7400 | Buy Now |
|
Quest Components | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16 | 78 |
|
$0.3998 / $0.5997 | Buy Now |
|
Rochester Electronics | SN74LV123A Dual Retriggerable Monostable Multivibrators RoHS: Compliant Status: Active Min Qty: 1 | 166 |
|
$0.2243 / $0.2639 | Buy Now |
|
Vyrian | Logic ICs | 564 |
|
RFQ | |
|
Win Source Electronics | IC DUAL RETRIG MULTIVIB 16-TSSOP | 59320 |
|
$0.1922 / $0.2883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV123APWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV123APWRG4
Texas Instruments
Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LV123APWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV123APWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74LV123ATELL | Renesas Electronics Corporation | Check for Price | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | SN74LV123APWRG4 vs HD74LV123ATELL |
SN74LV221APWE4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | SN74LV123APWRG4 vs SN74LV221APWE4 |
SN74LV221APWT | Texas Instruments | $0.7605 | DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 | SN74LV123APWRG4 vs SN74LV221APWT |
SN74LV123APW | Texas Instruments | $0.2575 | Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125 | SN74LV123APWRG4 vs SN74LV123APW |
74VHC123AFT(TB,BJ) | Toshiba America Electronic Components | Check for Price | Monostable Multivibrator | SN74LV123APWRG4 vs 74VHC123AFT(TB,BJ) |
SN74LV221APWRG4 | Texas Instruments | Check for Price | DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 | SN74LV123APWRG4 vs SN74LV221APWRG4 |
TC74VHC123AFT(EL) | Toshiba America Electronic Components | Check for Price | IC AHC/VHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.044 INCH, 0.65 MM PITCH, PLASTIC, TSSOP-16, Prescaler/Multivibrator | SN74LV123APWRG4 vs TC74VHC123AFT(EL) |
TC74VHC123AFT | Toshiba America Electronic Components | Check for Price | IC AHC/VHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Prescaler/Multivibrator | SN74LV123APWRG4 vs TC74VHC123AFT |