Logic
SN74LV123ADE4
Texas Instruments
Description: LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16

Overview of SN74LV123ADE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Environmental Monitoring Aerospace and Defense Automotive

CAD Models for SN74LV123ADE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LV123ADE4 by Texas Instruments

SN74LV123ADE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
42 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74LV123ADE4
    Texas Instruments
    LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
    VS

Alternate Parts for SN74LV123ADE4

This table gives cross-reference parts and alternative options found for SN74LV123ADE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV123ADE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV123ADR Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125 Texas Instruments SN74LV123ADE4 vs SN74LV123ADR
SN74LV123ADG4 Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125 Texas Instruments SN74LV123ADE4 vs SN74LV123ADG4
SN74LV123ADRG4 Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125 Texas Instruments SN74LV123ADE4 vs SN74LV123ADRG4
Part Number Description Manufacturer Compare
SN74LV221ANSE4 LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SO-16 Texas Instruments SN74LV123ADE4 vs SN74LV221ANSE4
HD74LV221ARP LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN Renesas Electronics Corporation SN74LV123ADE4 vs HD74LV221ARP
74LV123N IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16, Prescaler/Multivibrator NXP Semiconductors SN74LV123ADE4 vs 74LV123N
74LV423D-T IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16, Prescaler/Multivibrator NXP Semiconductors SN74LV123ADE4 vs 74LV423D-T
74LV423D IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16, Prescaler/Multivibrator NXP Semiconductors SN74LV123ADE4 vs 74LV423D
HD74LV123AT-ELL LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 Renesas Electronics Corporation SN74LV123ADE4 vs HD74LV123AT-ELL
SN54LV123AFKR TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74LV123ADE4 vs SN54LV123AFKR
SN74LV123ADR Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125 Texas Instruments SN74LV123ADE4 vs SN74LV123ADR
74LV423DB-T IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, Prescaler/Multivibrator NXP Semiconductors SN74LV123ADE4 vs 74LV423DB-T
74LV123BQ LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PQCC16, 2.50 X 3.50 MM, 0.85 HEIGHT, MO-241, SOT-763-1, DHVQFN-16 NXP Semiconductors SN74LV123ADE4 vs 74LV123BQ

Related Parts for SN74LV123ADE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV123ADE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV123ADE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV123ADE4 would you like to use for your alert(s)?
  • Please alert me when SN74LV123ADE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV123ADE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV123ADE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV123ADE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV123ADE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV123ADE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: