-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 2-V to 5.5-V AND gates 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV11AD-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17840 In Stock |
|
$0.5400 | Buy Now |
DISTI #
296-34035-5-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
9 In Stock |
|
$1.2400 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 3050 |
|
RFQ | ||
|
Quest Components | 8 |
|
$0.4760 / $0.5950 | Buy Now | |
|
Quest Components | 2440 |
|
$0.5519 / $1.8395 | Buy Now | |
|
Quest Components | 32 |
|
$0.6000 / $0.7500 | Buy Now | |
|
Rochester Electronics | SN74LV11A Triple 3-Input Positive-AND Gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 17840 |
|
$0.4599 / $0.5410 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 830 |
|
$1.1017 / $1.2240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV11AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV11AD
Texas Instruments
3-ch, 3-input, 2-V to 5.5-V AND gates 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LV11AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV11AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV11ARPEL | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SN74LV11AD vs HD74LV11ARPEL |
HD74LV11ARP | AND Gate, LV/LV-A/LVX/H Series, 3-Func, 3-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | SN74LV11AD vs HD74LV11ARP |
SN74LV11ADR | 3-ch, 3-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOIC -40 to 85 | Texas Instruments | SN74LV11AD vs SN74LV11ADR |
SN74LV11ADG4 | Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | SN74LV11AD vs SN74LV11ADG4 |
N74LV11D | IC LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74LV11AD vs N74LV11D |
SN74LV11ADE4 | Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | SN74LV11AD vs SN74LV11ADE4 |
SN74LV11ADRG4 | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74LV11AD vs SN74LV11ADRG4 |