-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3770-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10114 In Stock |
|
$0.1425 / $0.5000 | Buy Now |
DISTI #
595-SN74LV08APWR
|
Mouser Electronics | Logic Gates Quad 2-Input. RoHS: Compliant | 6806 |
|
$0.1420 / $0.4900 | Buy Now |
|
Bristol Electronics | 2144 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, LV-CMOS, 14 Pin, Plastic, TSSOP | 90 |
|
$0.3010 / $0.4515 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LV-CMOS, 14 Pin, Plastic, TSSOP | 1715 |
|
$0.3010 / $0.7525 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LV-CMOS, 14 Pin, Plastic, TSSOP | 1576 |
|
$0.6633 / $1.8950 | Buy Now |
DISTI #
SN74LV08APWR
|
TME | IC: digital, AND, Ch: 4, IN: 2, SMD, TSSOP14, 2÷5.5VDC, -40÷125°C, 74LV Min Qty: 5 | 408 |
|
$0.2640 / $0.4020 | Buy Now |
|
Ameya Holding Limited | IC: digital, AND, Channels: 4, IN: 8, SMD, TSSOP14, Series: 74LV | 32415 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP-14 | 1569 |
|
RFQ | |
|
Win Source Electronics | IC GATE AND 4CH 2-INP 14-TSSOP | 185305 |
|
$0.1700 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV08APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV08APWR
Texas Instruments
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LV08APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV08APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV08ATPWRQ1 | Automotive Catalog Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 105 | Texas Instruments | SN74LV08APWR vs SN74LV08ATPWRQ1 |
SN74LV08APWG4 | 4-ch, 2-input, 2-V to 5.5-V AND gates 14-TSSOP -40 to 125 | Texas Instruments | SN74LV08APWR vs SN74LV08APWG4 |
74LV08PWDH-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74LV08APWR vs 74LV08PWDH-T |
SN74LV08APWTE4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LV08APWR vs SN74LV08APWTE4 |
TC74VHC08FT(TBELK) | AND Gate | Toshiba America Electronic Components | SN74LV08APWR vs TC74VHC08FT(TBELK) |
74LV08PW-Q100,118 | 74LV08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | SN74LV08APWR vs 74LV08PW-Q100,118 |
SN74LV08ATPWRG4Q1 | Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 105 | Texas Instruments | SN74LV08APWR vs SN74LV08ATPWRG4Q1 |
RD74LVC08BTELL | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | SN74LV08APWR vs RD74LVC08BTELL |
74LV08PW-Q100 | AND Gate | Nexperia | SN74LV08APWR vs 74LV08PW-Q100 |
74LVX08TTR | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74LV08APWR vs 74LVX08TTR |