Part Details for SN74LV06ANSRE4 by Texas Instruments
Overview of SN74LV06ANSRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LV06ANSRE4
SN74LV06ANSRE4 CAD Models
SN74LV06ANSRE4 Part Data Attributes
|
SN74LV06ANSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV06ANSRE4
Texas Instruments
Hex Inverter Buffers/Drivers With Open-Drain Outputs 14-SO -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74LV06ANSRE4
This table gives cross-reference parts and alternative options found for SN74LV06ANSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV06ANSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV06ANSR | 6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-SO -40 to 125 | Texas Instruments | SN74LV06ANSRE4 vs SN74LV06ANSR |
HD74LV05AFP | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | SN74LV06ANSRE4 vs HD74LV05AFP |
SN74LV06ANSRG4 | Hex Inverter Buffers/Drivers With Open-Drain Outputs 14-SO -40 to 125 | Texas Instruments | SN74LV06ANSRE4 vs SN74LV06ANSRG4 |
HD74LV06AFP-EL | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | SN74LV06ANSRE4 vs HD74LV06AFP-EL |
HD74LV05AFPEL | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | SN74LV06ANSRE4 vs HD74LV05AFPEL |
HD74LV05FP | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SN74LV06ANSRE4 vs HD74LV05FP |
SN74LV05ANS | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | SN74LV06ANSRE4 vs SN74LV05ANS |
HD74LV06AFP | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SO-14 | Hitachi Ltd | SN74LV06ANSRE4 vs HD74LV06AFP |
SN74LV05ANSR | 6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-SO -40 to 125 | Texas Instruments | SN74LV06ANSRE4 vs SN74LV05ANSR |
SN74LV06ANS | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | SN74LV06ANSRE4 vs SN74LV06ANS |