SN74LS92D3
Description: Decade Counter,

Overview of SN74LS92D3 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for SN74LS92D3 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS92D3 by Rochester Electronics LLC

SN74LS92D3
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
UP
Family
LS
JESD-30 Code
R-PDSO-G14
Load Capacitance (CL)
15 pF
Load/Preset Input
YES
Logic IC Type
DECADE COUNTER
Max Frequency@Nom-Sup
16000000 Hz
Max I(ol)
0.008 A
Mode of Operation
ASYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Power Supply Current-Max (ICC)
15 mA
Prop. Delay@Nom-Sup
50 ns
Propagation Delay (tpd)
50 ns
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Terminal Form
GULL WING
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
fmax-Min
16 MHz
Want to compare parts?
  1. SN74LS92D3
    Rochester Electronics LLC
    Decade Counter,
    VS

Alternate Parts for SN74LS92D3

This table gives cross-reference parts and alternative options found for SN74LS92D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS92D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LS92RP LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, PDSO14, FP-14DN Renesas Electronics Corporation SN74LS92D3 vs HD74LS92RP
SN74LS92DRE4 Divide By 12 Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC SN74LS92D3 vs SN74LS92DRE4
HD74LS92RP-EL Divide By 12 Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, FP-14DN Hitachi Ltd SN74LS92D3 vs HD74LS92RP-EL
HD74LS92FP LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, PDSO14, FP-14DA Renesas Electronics Corporation SN74LS92D3 vs HD74LS92FP
T74LS92M1 LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, PDSO14, MICRO, SO-14 STMicroelectronics SN74LS92D3 vs T74LS92M1
HD74LS92RP-EL LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, PDSO14, FP-14DN Renesas Electronics Corporation SN74LS92D3 vs HD74LS92RP-EL
SN74LS92DG4 Divide By 12 Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC SN74LS92D3 vs SN74LS92DG4
HD74LS92RP Divide By 12 Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, FP-14DN Hitachi Ltd SN74LS92D3 vs HD74LS92RP
SN74LS92D Divide-By-Twelve Counter 14-SOIC 0 to 70 Texas Instruments SN74LS92D3 vs SN74LS92D
SN74LS92DR2 LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, PDSO14, SOIC-14 onsemi SN74LS92D3 vs SN74LS92DR2
Part Number Description Manufacturer Compare
SN74LS92DR2 LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, PDSO14, SOIC-14 Motorola Mobility LLC SN74LS92D3 vs SN74LS92DR2
SN74LS92D Divide-By-Twelve Counter 14-SOIC 0 to 70 Texas Instruments SN74LS92D3 vs SN74LS92D
SN74LS92N-10 LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, PDIP14 Texas Instruments SN74LS92D3 vs SN74LS92N-10
SN74LS92J Divide By 12 Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC SN74LS92D3 vs SN74LS92J
SNJ54LS92W-10 LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, CDFP14 Texas Instruments SN74LS92D3 vs SNJ54LS92W-10
M38510/34401BEA IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16, Counter National Semiconductor Corporation SN74LS92D3 vs M38510/34401BEA
M38510/31510BDA Divide By 12 Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, DFP-14 SRI International Sarnoff SN74LS92D3 vs M38510/31510BDA
SN74LS92NSRE4 LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74LS92D3 vs SN74LS92NSRE4
SN74LS92NSRE4 Divide By 12 Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, GREEN, PLASTIC, SOP-14 Rochester Electronics LLC SN74LS92D3 vs SN74LS92NSRE4
M38510/38002BFX Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERAMIC, FP-16 Rochester Electronics LLC SN74LS92D3 vs M38510/38002BFX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS92D3 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS92D3 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74LS92D3 would you like to use for your alert(s)?
  • Please alert me when SN74LS92D3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS92D3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS92D3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS92D3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS92D3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS92D3 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: