Part Details for SN74LS86NDS by Motorola Semiconductor Products
Overview of SN74LS86NDS by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LS86NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,DIP,14PIN,PLASTIC | 60 |
|
$0.3990 / $0.6650 | Buy Now |
Part Details for SN74LS86NDS
SN74LS86NDS CAD Models
SN74LS86NDS Part Data Attributes
|
SN74LS86NDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN74LS86NDS
Motorola Semiconductor Products
XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS86NDS
This table gives cross-reference parts and alternative options found for SN74LS86NDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS86NDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS86ND | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | SN74LS86NDS vs SN74LS86ND |
SN74LS86ND | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | SN74LS86NDS vs SN74LS86ND |
GD54LS86 | Goldstar Electron Co Ltd | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, | SN74LS86NDS vs GD54LS86 |
SN74LS86AJ | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | SN74LS86NDS vs SN74LS86AJ |
SN74LS86N | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 646-06 | SN74LS86NDS vs SN74LS86N |
SN74LS86JS | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74LS86NDS vs SN74LS86JS |
SN74LS86JS | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | SN74LS86NDS vs SN74LS86JS |
SNJ54LS86J | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,DIP,14PIN,CERAMIC | SN74LS86NDS vs SNJ54LS86J |
SN74LS86JDS | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74LS86NDS vs SN74LS86JDS |
74LS86F | Philips Semiconductors | Check for Price | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | SN74LS86NDS vs 74LS86F |