Part Details for SN74LS86D by onsemi
Overview of SN74LS86D by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS86D
SN74LS86D CAD Models
SN74LS86D Part Data Attributes:
|
SN74LS86D
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS86D
onsemi
LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS86D
This table gives cross-reference parts and alternative options found for SN74LS86D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS86D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS86AD | 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 | Texas Instruments | SN74LS86D vs SN74LS86AD |
N74LS86D | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | Signetics | SN74LS86D vs N74LS86D |
SN74LS86ADRG4 | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74LS86D vs SN74LS86ADRG4 |
SN74LS86ADG4 | Quad 2-input exclusive-OR gates 14-SOIC 0 to 70 | Texas Instruments | SN74LS86D vs SN74LS86ADG4 |
SN74HC386D-00 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | Texas Instruments | SN74LS86D vs SN74HC386D-00 |
DM74LS86M | IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14, Gate | National Semiconductor Corporation | SN74LS86D vs DM74LS86M |
N74LS86D | IC XOR GATE, PDSO14, Gate | NXP Semiconductors | SN74LS86D vs N74LS86D |
DM74LS86MX | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74LS86D vs DM74LS86MX |
T74LS86M1 | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | SN74LS86D vs T74LS86M1 |
SN74LS86ADRE4 | 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 | Texas Instruments | SN74LS86D vs SN74LS86ADRE4 |