Logic
SN74LS85D
Description: Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDSO16, PLASTIC, SOIC-16

Overview of SN74LS85D by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Computing and Data Storage Telecommunications Automotive

CAD Models for SN74LS85D by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS85D by Rochester Electronics LLC

SN74LS85D
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
LS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Logic IC Type
MAGNITUDE COMPARATOR
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
45 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SN74LS85D
    Rochester Electronics LLC
    Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDSO16, PLASTIC, SOIC-16
    VS

Alternate Parts for SN74LS85D

This table gives cross-reference parts and alternative options found for SN74LS85D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS85D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS85D LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 onsemi SN74LS85D vs SN74LS85D
SN74LS85DR2 LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 onsemi SN74LS85D vs SN74LS85DR2
SN74LS85DE4 4-bit magnitude comparators 16-SOIC 0 to 70 Texas Instruments SN74LS85D vs SN74LS85DE4
74LS85SC Magnitude Comparator, Rochester Electronics LLC SN74LS85D vs 74LS85SC
DM74LS85M LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments SN74LS85D vs DM74LS85M
74LS85SC Magnitude Comparator, TTL, PDSO16, Fairchild Semiconductor Corporation SN74LS85D vs 74LS85SC
DM74LS85MX Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC SN74LS85D vs DM74LS85MX
SN74LS85DRG4 Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDSO16, SO-16 Rochester Electronics LLC SN74LS85D vs SN74LS85DRG4
SN74LS85D 4-bit magnitude comparators 16-SOIC 0 to 70 Texas Instruments SN74LS85D vs SN74LS85D
SN74LS85DRG4 LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, SO-16 Texas Instruments SN74LS85D vs SN74LS85DRG4
Part Number Description Manufacturer Compare
DM74LS85J Magnitude Comparator, Rochester Electronics LLC SN74LS85D vs DM74LS85J
54LS85DMQB Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC SN74LS85D vs 54LS85DMQB
GD54LS85J Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, Goldstar Electron Co Ltd SN74LS85D vs GD54LS85J
SN74LS85J-00 LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 Texas Instruments SN74LS85D vs SN74LS85J-00
S54LS85F IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, Arithmetic Circuit NXP Semiconductors SN74LS85D vs S54LS85F
DM54LS85J/883 IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit National Semiconductor Corporation SN74LS85D vs DM54LS85J/883
SN54LS85W LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16 Texas Instruments SN74LS85D vs SN54LS85W
DM54LS85W/883 IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Arithmetic Circuit National Semiconductor Corporation SN74LS85D vs DM54LS85W/883
M38510/31101BEB Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Signetics SN74LS85D vs M38510/31101BEB
SN74LS85DE4 4-bit magnitude comparators 16-SOIC 0 to 70 Texas Instruments SN74LS85D vs SN74LS85DE4

Related Parts for SN74LS85D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS85D by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS85D by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74LS85D would you like to use for your alert(s)?
  • Please alert me when SN74LS85D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS85D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS85D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS85D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS85D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS85D by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: