-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous 4-Bit Up/Down Binary Counters With Output Registers And Multiplexed 3-State Outputs 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS697DW by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS697DW | Texas Instruments | Synchronous 4-Bit Up/Down Binary Counters With Output Registers And Multiplexed 3-State Outputs 20-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS697DW-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 20SOIC Min Qty: 70 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8895 In Stock |
|
$4.3400 | Buy Now |
DISTI #
SN74LS697DW-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 20SOIC Min Qty: 70 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4271 | Buy Now |
DISTI #
595-SN74LS697DW
|
Mouser Electronics | Counter ICs Sync 4-Bit Up/Down B inary RoHS: Compliant | 0 |
|
$4.1400 / $4.4200 | Order Now |
DISTI #
86047976
|
Verical | Counter Single 4-Bit Binary UP/Down 20-Pin SOIC Tube RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 0301 | Americas - 3120 |
|
$4.4250 / $5.1125 | Buy Now |
DISTI #
86020640
|
Verical | Counter Single 4-Bit Binary UP/Down 20-Pin SOIC Tube RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 0501 | Americas - 2725 |
|
$4.4250 / $5.1125 | Buy Now |
DISTI #
86027471
|
Verical | Counter Single 4-Bit Binary UP/Down 20-Pin SOIC Tube RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 2675 |
|
$4.4250 / $5.1125 | Buy Now |
DISTI #
86025934
|
Verical | Counter Single 4-Bit Binary UP/Down 20-Pin SOIC Tube RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 9901 | Americas - 375 |
|
$4.4250 / $5.1125 | Buy Now |
|
Rochester Electronics | SN74LS697 Synchronous 4-Bit Up/Down Binary Counters With Output Registers And Multiplexed 3-State Ou... more RoHS: Compliant Status: Active Min Qty: 1 | 8895 |
|
$3.5400 / $4.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS697DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS697DW
Texas Instruments
Synchronous 4-Bit Up/Down Binary Counters With Output Registers And Multiplexed 3-State Outputs 20-SOIC 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REGISTER/COUNTER OUTPUT SELECT; TCO OUTPUT; REGISTERED OUTPUTS | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 45 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max I(ol) | 0.024 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 70 mA | |
Prop. Delay@Nom-Sup | 40 ns | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for SN74LS697DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS697DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS699DWR | Texas Instruments | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO20 | SN74LS697DW vs SN74LS699DWR |
SN74LS569ADW | Motorola Semiconductor Products | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO20, SOIC-20 | SN74LS697DW vs SN74LS569ADW |
SN74LS569ADW | Motorola Mobility LLC | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO20, SOIC-20 | SN74LS697DW vs SN74LS569ADW |
SN74LS569ADWR2 | Motorola Semiconductor Products | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO20, PLASTIC, SOIC-20 | SN74LS697DW vs SN74LS569ADWR2 |
SN74LS697DWE4 | Texas Instruments | Check for Price | Synchronous 4-Bit Up/Down Binary Counters With Output Registers And Multiplexed 3-State Outputs 20-SOIC 0 to 70 | SN74LS697DW vs SN74LS697DWE4 |