Part Details for SN74LS670D by Texas Instruments
Overview of SN74LS670D by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LS670D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN74LS670D-ND
|
DigiKey | IC REGISTER FILE 1 X 1:1 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
295 In Stock |
|
$1.1778 / $2.6700 | Buy Now |
DISTI #
595-SN74LS670D
|
Mouser Electronics | Registers 4-by-4 register file With 3-State Outputs RoHS: Compliant | 0 |
|
$1.1700 / $2.6700 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 10 |
|
$2.4000 | Buy Now |
|
Quest Components | REGISTER FILE, 16 Pin, Plastic, SOP | 65 |
|
$1.2488 / $2.0813 | Buy Now |
|
Quest Components | REGISTER FILE, 16 Pin, Plastic, SOP | 7 |
|
$1.3232 / $1.6540 | Buy Now |
|
Quest Components | REGISTER FILE, 16 Pin, Plastic, SOP | 8 |
|
$2.4000 / $3.2000 | Buy Now |
|
Quest Components | REGISTER FILE, 16 Pin, Plastic, SOP | 344 |
|
$1.5401 / $3.3300 | Buy Now |
|
Rochester Electronics | 74LS670 - 4-by-4 register files with 3-state outputs RoHS: Compliant Status: Active Min Qty: 1 | 15258 |
|
$1.1100 / $1.3100 | Buy Now |
|
Ameya Holding Limited | SN74LS670D, 4-Bit 寄存器, 单向, 4.75 → 5.25 V电源, 16针 SOIC封装 | 1830 |
|
RFQ |