Part Details for SN74LS647NT by Texas Instruments
Overview of SN74LS647NT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for SN74LS647NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS647NT-ND
|
DigiKey | BUS TRANSCEIVER, LS SERIES TTL Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1556 In Stock |
|
$28.6100 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, DIP | 5 |
|
$30.4050 | Buy Now |
|
Rochester Electronics | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1556 |
|
$24.5500 / $28.8800 | Buy Now |
Part Details for SN74LS647NT
SN74LS647NT CAD Models
SN74LS647NT Part Data Attributes
|
SN74LS647NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS647NT
Texas Instruments
Octal bus transceivers and registers with open-collector outputs 24-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SN74LS647NT
This table gives cross-reference parts and alternative options found for SN74LS647NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS647NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS647JS | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, | Monolithic Memories (RETIRED) | SN74LS647NT vs SN54LS647JS |
SNJ54LS647JT | LS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74LS647NT vs SNJ54LS647JT |
SN74LS647NT3 | LS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | SN74LS647NT vs SN74LS647NT3 |
SN54LS647JS883B | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, | Monolithic Memories (RETIRED) | SN74LS647NT vs SN54LS647JS883B |
SN74LS647JT | LS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74LS647NT vs SN74LS647JT |
SN74LS647JS | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, | Monolithic Memories (RETIRED) | SN74LS647NT vs SN74LS647JS |
SN74LS647NS | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, | Monolithic Memories (RETIRED) | SN74LS647NT vs SN74LS647NS |