Part Details for SN74LS623NDS by Motorola Mobility LLC
Overview of SN74LS623NDS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS623NDS
SN74LS623NDS CAD Models
SN74LS623NDS Part Data Attributes
|
SN74LS623NDS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS623NDS
Motorola Mobility LLC
LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 738-01
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS623NDS
This table gives cross-reference parts and alternative options found for SN74LS623NDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS623NDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS623ND | Motorola Semiconductor Products | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 738-03 | SN74LS623NDS vs SN74LS623ND |
SN54LS623JD | Motorola Semiconductor Products | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | SN74LS623NDS vs SN54LS623JD |
SN74LS623JDS | Motorola Semiconductor Products | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | SN74LS623NDS vs SN74LS623JDS |
SN74LS623NS | Motorola Mobility LLC | Check for Price | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 738-01 | SN74LS623NDS vs SN74LS623NS |
SN74LS623NE4 | Texas Instruments | Check for Price | Octal bus transceivers 20-PDIP 0 to 70 | SN74LS623NDS vs SN74LS623NE4 |
SN74LS623N | Motorola Mobility LLC | Check for Price | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 738-03 | SN74LS623NDS vs SN74LS623N |
SN54LS623J | Motorola Mobility LLC | Check for Price | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, 732-03 | SN74LS623NDS vs SN54LS623J |
SN54LS623J | Texas Instruments | Check for Price | IC LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver | SN74LS623NDS vs SN54LS623J |
N74LS623N | NXP Semiconductors | Check for Price | IC LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | SN74LS623NDS vs N74LS623N |