Logic
SN74LS597D
Texas Instruments
Description: Serial-out shift registers with input latches 16-SOIC 0 to 70

Overview of SN74LS597D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LS597D Texas Instruments Serial-out shift registers with input latches 16-SOIC 0 to 70

Price & Stock for SN74LS597D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LS597D-ND
DigiKey IC SERIAL-OUT SHIFT-REG 16-SOIC Min Qty: 36 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 8103
In Stock
  • 36 $8.3800
$8.3800 Buy Now
DISTI # SN74LS597D-ND
DigiKey IC SERIAL-OUT SHIFT-REG 16-SOIC Min Qty: 36 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 120 $8.9245
$8.9245 Buy Now
DISTI # 595-SN74LS597D
Mouser Electronics Counter Shift Registers Serial-out shift Register RoHS: Compliant 0
  • 120 $9.3400
  • 280 $9.1200
  • 520 $8.8400
$8.8400 / $9.3400 Order Now
Bristol Electronics   83
RFQ
Quest Components   66
  • 1 $13.9500
  • 8 $9.3000
  • 28 $8.6025
$8.6025 / $13.9500 Buy Now
Quest Components   20
  • 1 $12.5550
  • 3 $11.7180
  • 7 $11.1600
$11.1600 / $12.5550 Buy Now
Rochester Electronics SN74LS597 Serial-out shift registers with input latches RoHS: Compliant Status: Active Min Qty: 1 8103
  • 1 $8.4600
  • 25 $8.2900
  • 100 $7.9500
  • 500 $7.6100
  • 1,000 $7.1900
$7.1900 / $8.4600 Buy Now

CAD Models for SN74LS597D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS597D by Texas Instruments

SN74LS597D
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SISO OPERATION ALSO AVAILABLE
Count Direction
RIGHT
Family
LS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
45 pF
Logic IC Type
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
53 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
25 MHz
Want to compare parts?
  1. SN74LS597D
    Texas Instruments
    Serial-out shift registers with input latches 16-SOIC 0 to 70
    VS

Alternate Parts for SN74LS597D

This table gives cross-reference parts and alternative options found for SN74LS597D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS597D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS597DRG4 LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LS597D vs SN74LS597DRG4
SN74LS597DR LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LS597D vs SN74LS597DR
SN74LS597DG4 LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LS597D vs SN74LS597DG4
Part Number Description Manufacturer Compare
74HCT597PW-T IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register NXP Semiconductors SN74LS597D vs 74HCT597PW-T
935301537118 Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia SN74LS597D vs 935301537118
74HCT597N,652 74HC(T)597 - 8-bit shift register with input flip-flops DIP 16-Pin NXP Semiconductors SN74LS597D vs 74HCT597N,652
SN74LS597DR LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LS597D vs SN74LS597DR
74HCT597D-Q100 Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia SN74LS597D vs 74HCT597D-Q100
74HCT166DB,112 SSOP1 16-Pin Nexperia SN74LS597D vs 74HCT166DB,112
74HCT166DB Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia SN74LS597D vs 74HCT166DB
CD74HCT166MT High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 Texas Instruments SN74LS597D vs CD74HCT166MT
CD54HCT597F3A Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 Harris Semiconductor SN74LS597D vs CD54HCT597F3A
CD74HCT597M High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125 Texas Instruments SN74LS597D vs CD74HCT597M

Related Parts for SN74LS597D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS597D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS597D by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS597D would you like to use for your alert(s)?
  • Please alert me when SN74LS597D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS597D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS597D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS597D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS597D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS597D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: