Part Details for SN74LS592DE4 by Texas Instruments
Overview of SN74LS592DE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for SN74LS592DE4
SN74LS592DE4 CAD Models
SN74LS592DE4 Part Data Attributes
|
SN74LS592DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS592DE4
Texas Instruments
8-Bit Binary Counters With Input Registers 16-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTERED INPUTS | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
Alternate Parts for SN74LS592DE4
This table gives cross-reference parts and alternative options found for SN74LS592DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS592DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS592NSRG4 | LS SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN74LS592DE4 vs SN74LS592NSRG4 |
SN74LS592DRG4 | 8-Bit Binary Counters With Input Registers 16-SOIC 0 to 70 | Texas Instruments | SN74LS592DE4 vs SN74LS592DRG4 |
SN74LS592DRE4 | 8-Bit Binary Counters With Input Registers 16-SOIC 0 to 70 | Texas Instruments | SN74LS592DE4 vs SN74LS592DRE4 |
SN74LS592NSRE4 | LS SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN74LS592DE4 vs SN74LS592NSRE4 |
SN74LS592DG4 | 8-Bit Binary Counters With Input Registers 16-SOIC 0 to 70 | Texas Instruments | SN74LS592DE4 vs SN74LS592DG4 |
SN74LS592D | 8-Bit Binary Counters With Input Registers 16-SOIC 0 to 70 | Texas Instruments | SN74LS592DE4 vs SN74LS592D |
SN74LS592NSR | 8-Bit Binary Counters With Input Registers 16-SO 0 to 70 | Texas Instruments | SN74LS592DE4 vs SN74LS592NSR |