Logic
SN74LS465NE4
Texas Instruments
Description: Octal Buffers With 3-State Outputs 20-PDIP 0 to 70

Overview of SN74LS465NE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74LS465NE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS465NE4 by Texas Instruments

SN74LS465NE4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
LS
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
24.325 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
32 mA
Prop. Delay@Nom-Sup
18 ns
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74LS465NE4
    Texas Instruments
    Octal Buffers With 3-State Outputs 20-PDIP 0 to 70
    VS

Alternate Parts for SN74LS465NE4

This table gives cross-reference parts and alternative options found for SN74LS465NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS465NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GD54LS541 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, Goldstar Electron Co Ltd SN74LS465NE4 vs GD54LS541
GD74LS541J Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, Goldstar Electron Co Ltd SN74LS465NE4 vs GD74LS541J
SN54LS541JD LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC SN74LS465NE4 vs SN54LS541JD
SN54LS541J Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments SN74LS465NE4 vs SN54LS541J
SN74LS541NS LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC SN74LS465NE4 vs SN74LS541NS
GD74LS541 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, Goldstar Electron Co Ltd SN74LS465NE4 vs GD74LS541
SN74LS541JDS Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products SN74LS465NE4 vs SN74LS541JDS
N74LS541N Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 YAGEO Corporation SN74LS465NE4 vs N74LS541N
SN74LS541N Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC SN74LS465NE4 vs SN74LS541N
T74LS541B1 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics SN74LS465NE4 vs T74LS541B1
Part Number Description Manufacturer Compare
CD54HCT373F/3 Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Harris Semiconductor SN74LS465NE4 vs CD54HCT373F/3
74HCT373D IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors SN74LS465NE4 vs 74HCT373D
74HCT373D Bus Driver Nexperia SN74LS465NE4 vs 74HCT373D
N74ABT541D-T IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LS465NE4 vs N74ABT541D-T
SN74HCT373NSR Octal Transparent D-Type Latches With 3-State Outputs 20-SO -40 to 85 Texas Instruments SN74LS465NE4 vs SN74HCT373NSR
DV74HCT373AN Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors SN74LS465NE4 vs DV74HCT373AN
TC74HCT373AP IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74LS465NE4 vs TC74HCT373AP
TC74HCT373AF-TP2 IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74LS465NE4 vs TC74HCT373AF-TP2
SNJ54HCT373J Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN74LS465NE4 vs SNJ54HCT373J
SNJ54HCT373W Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125 Texas Instruments SN74LS465NE4 vs SNJ54HCT373W

Related Parts for SN74LS465NE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS465NE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS465NE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS465NE4 would you like to use for your alert(s)?
  • Please alert me when SN74LS465NE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS465NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS465NE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS465NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS465NE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS465NE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: