Part Details for SN74LS424N by Texas Instruments
Overview of SN74LS424N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LS424N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 16 Pin, Plastic, DIP | 205 |
|
$3.6000 / $9.0000 | Buy Now |
Part Details for SN74LS424N
SN74LS424N CAD Models
SN74LS424N Part Data Attributes
|
SN74LS424N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS424N
Texas Instruments
IC IC,CPU SYSTEM CLOCK GENERATOR,BIPOLAR,DIP,16PIN,PLASTIC, Clock Generator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 27 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SN74LS424N
This table gives cross-reference parts and alternative options found for SN74LS424N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS424N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS424J-00 | 27MHz, PROC SPECIFIC CLOCK GENERATOR, CDIP16 | Texas Instruments | SN74LS424N vs SN74LS424J-00 |
SN74LS424J4 | IC IC,CPU SYSTEM CLOCK GENERATOR,BIPOLAR,DIP,16PIN,CERAMIC, Clock Generator | Texas Instruments | SN74LS424N vs SN74LS424J4 |
SN74LS424N1 | IC,CPU SYSTEM CLOCK GENERATOR,BIPOLAR,DIP,16PIN,PLASTIC | Texas Instruments | SN74LS424N vs SN74LS424N1 |
SN74LS424JP4 | IC IC,CPU SYSTEM CLOCK GENERATOR,BIPOLAR,DIP,16PIN,CERAMIC, Clock Generator | Texas Instruments | SN74LS424N vs SN74LS424JP4 |