There are no models available for this part yet.
Overview of SN74LS424J by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SN74LS424J by Texas Instruments
Part Data Attributes for SN74LS424J by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-XDIP-T16
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
27 MHz
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Primary Clock/Crystal Frequency-Nom
|
27 MHz
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
115 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.25 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Alternate Parts for SN74LS424J
This table gives cross-reference parts and alternative options found for SN74LS424J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS424J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS424N-10 | 27MHz, PROC SPECIFIC CLOCK GENERATOR, PDIP16 | Texas Instruments | SN74LS424J vs SN74LS424N-10 |
MK2761ASLFTR | Processor Specific Clock Generator, 27MHz, CMOS, PDSO16 | Renesas Electronics Corporation | SN74LS424J vs MK2761ASLFTR |
MK2712SLF | SOIC-8, Tube | Integrated Device Technology Inc | SN74LS424J vs MK2712SLF |
MK2712S | SOIC-8, Tube | Integrated Device Technology Inc | SN74LS424J vs MK2712S |
MK2761AS | Processor Specific Clock Generator, 27MHz, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | SN74LS424J vs MK2761AS |
MK2761ASTR | Processor Specific Clock Generator, 27MHz, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | SN74LS424J vs MK2761ASTR |
MK2712STR | SOIC-8, Reel | Integrated Device Technology Inc | SN74LS424J vs MK2712STR |
MK2761ASLFTR | Processor Specific Clock Generator, 27MHz, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | Integrated Device Technology Inc | SN74LS424J vs MK2761ASLFTR |
MK2761ASLF | Processor Specific Clock Generator, 27MHz, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | Integrated Device Technology Inc | SN74LS424J vs MK2761ASLF |