Logic
SN74LS38N
Description: 4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70

Overview of SN74LS38N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Communication and Networking

Price & Stock for SN74LS38N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH4901
Newark Ic, Buffer/Driver/Receiver, Logic Family/Base Number:74Ls38, Logic Type:Nand Buffer, Output Current:24Ma, No. Of Inputs:2, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS38N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 872
  • 1 $1.5600
  • 10 $1.4400
  • 100 $1.3000
  • 500 $1.2400
  • 1,000 $1.1800
$1.1800 / $1.5600 Buy Now
DISTI # 2156-SN74LS38N-ND
DigiKey IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 21841
In Stock
  • 585 $0.5100
$0.5100 Buy Now
DISTI # 296-1664-5-ND
DigiKey IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube 1357
In Stock
  • 1 $1.1900
  • 10 $0.8320
  • 25 $0.7416
  • 100 $0.6422
  • 250 $0.5948
  • 500 $0.5662
  • 1,000 $0.5427
  • 2,500 $0.5178
  • 5,000 $0.5028
$0.5028 / $1.1900 Buy Now
DISTI # 595-SN74LS38N
Mouser Electronics Logic Gates Quad 2-Input RoHS: Compliant 1093
  • 1 $0.8800
  • 100 $0.6750
  • 1,000 $0.4260
$0.4260 / $0.8800 Buy Now
Bristol Electronics   5425
RFQ
Bristol Electronics   2009
RFQ
Bristol Electronics   96
RFQ
Bristol Electronics   Min Qty: 11 20
  • 11 $0.4875
$0.4875 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Plastic, DIP 5218
  • 1 $0.8000
  • 501 $0.3200
  • 2,501 $0.2800
$0.2800 / $0.8000 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Plastic, DIP 382
  • 1 $0.5000
  • 26 $0.2250
  • 223 $0.1500
$0.1500 / $0.5000 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Plastic, DIP 162
  • 1 $0.4800
  • 11 $0.4000
  • 51 $0.3200
$0.3200 / $0.4800 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Plastic, DIP 80
  • 1 $0.8000
  • 7 $0.6400
  • 32 $0.4800
$0.4800 / $0.8000 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Plastic, DIP 71
  • 1 $2.1760
  • 16 $1.3600
  • 56 $1.1968
$1.1968 / $2.1760 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Plastic, DIP 16
  • 1 $0.6500
  • 9 $0.5200
$0.5200 / $0.6500 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Plastic, DIP 1
  • 1 $0.9820
$0.9820 Buy Now
Quest Components Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Plastic, DIP 1
  • 1 $0.9820
$0.9820 Buy Now
Rochester Electronics SN74LS38 Quad 2-input positive-NAND buffers with open collector outputs RoHS: Compliant Status: Active Min Qty: 1 21841
  • 1 $0.5177
  • 25 $0.5073
  • 100 $0.4866
  • 500 $0.4659
  • 1,000 $0.4400
$0.4400 / $0.5177 Buy Now
DISTI # 74LS38
TME IC: digital, NAND, Ch: 4, IN: 2, THT, DIP14, 4.75รท5.25VDC, 74LS Min Qty: 1 161
  • 1 $0.8400
  • 25 $0.7900
  • 50 $0.7500
  • 100 $0.7000
  • 250 $0.6700
$0.6700 / $0.8400 Buy Now
Chip 1 Exchange INSTOCK 3008
RFQ
DISTI # C1S746201313955
Chip1Stop NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube 143
  • 1 $0.3780
  • 10 $0.3770
  • 50 $0.3760
  • 100 $0.3750
$0.3750 / $0.3780 Buy Now
DISTI # C1S746200090473
Chip1Stop Gates, Inverter RoHS: Compliant pbFree: Yes Container: Tube 135
  • 1 $0.4120
  • 10 $0.3520
$0.3520 / $0.4120 Buy Now
DISTI # C1S746204927731
Chip1Stop Gates, Inverter RoHS: Compliant pbFree: Yes 7
  • 1 $0.6800
$0.6800 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 450
  • 1 $0.6200
  • 100 $0.4600
  • 1,000 $0.4000
$0.4000 / $0.6200 Buy Now

CAD Models for SN74LS38N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS38N by Texas Instruments

SN74LS38N
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LS
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.3 mm
Load Capacitance (CL)
45 pF
Logic IC Type
NAND GATE
Max I(ol)
0.048 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
12 mA
Prop. Delay@Nom-Sup
32 ns
Propagation Delay (tpd)
32 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74LS38N
    Texas Instruments
    4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
    VS

Alternate Parts for SN74LS38N

This table gives cross-reference parts and alternative options found for SN74LS38N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS38N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T74LS38B1 LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics SN74LS38N vs T74LS38B1
DM74LS38N NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SN74LS38N vs DM74LS38N
N74LS38N NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Signetics SN74LS38N vs N74LS38N
N74LS38A NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Signetics SN74LS38N vs N74LS38A
N74LS38N NAND Gate, TTL, PDIP14 Philips Semiconductors SN74LS38N vs N74LS38N
DM74LS38N NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC SN74LS38N vs DM74LS38N
N74LS38A NAND Gate, TTL, PDIP14 Philips Semiconductors SN74LS38N vs N74LS38A
74LS38PC NAND Gate, TTL, PDIP14 Fairchild Semiconductor Corporation SN74LS38N vs 74LS38PC
DM74LS38N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments SN74LS38N vs DM74LS38N
SN74LS38N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 onsemi SN74LS38N vs SN74LS38N
Part Number Description Manufacturer Compare
SN74LS38N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 onsemi SN74LS38N vs SN74LS38N
DM74LS38N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments SN74LS38N vs DM74LS38N
N74LS38A NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Signetics SN74LS38N vs N74LS38A
DM74LS38N NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SN74LS38N vs DM74LS38N
T74LS38B1 LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics SN74LS38N vs T74LS38B1

Related Parts for SN74LS38N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS38N by Texas Instruments.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS38N by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS38N would you like to use for your alert(s)?
  • Please alert me when SN74LS38N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS38N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS38N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for SN74LS38N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS38N.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare SN74LS38N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: