Part Details for SN74LS386NDS by Motorola Mobility LLC
Overview of SN74LS386NDS by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74LS386NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1150 |
|
$0.9900 / $3.0000 | Buy Now |
Part Details for SN74LS386NDS
SN74LS386NDS CAD Models
SN74LS386NDS Part Data Attributes
|
SN74LS386NDS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS386NDS
Motorola Mobility LLC
LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS386NDS
This table gives cross-reference parts and alternative options found for SN74LS386NDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS386NDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS386JDS | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74LS386NDS vs SN74LS386JDS |
SN54LS386JD | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS386NDS vs SN54LS386JD |
S54LS386F | IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate | NXP Semiconductors | SN74LS386NDS vs S54LS386F |
HD74LS386P | IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,DIP,14PIN,PLASTIC | Renesas Electronics Corporation | SN74LS386NDS vs HD74LS386P |
N74LS386A | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | SN74LS386NDS vs N74LS386A |
B74LS386 | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Baneasa SA | SN74LS386NDS vs B74LS386 |
SN74LS386JDS | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS386NDS vs SN74LS386JDS |
SN74LS386NS | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74LS386NDS vs SN74LS386NS |
SN74LS386NS | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN74LS386NDS vs SN74LS386NS |
SNJ54LS386J-00 | IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate | Texas Instruments | SN74LS386NDS vs SNJ54LS386J-00 |