Part Details for SN74LS367AN by onsemi
Overview of SN74LS367AN by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LS367AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Driver/Buffer Device, Dual, 16 Pin, Plastic, DIP | 501 |
|
$0.5440 / $1.3056 | Buy Now |
|
Rochester Electronics | 74LS367A - Hex Bus Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 900 |
|
$0.5801 / $0.6825 | Buy Now |
DISTI #
SMC-SN74LS367AN
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 5 |
|
$0.4388 / $0.4754 | RFQ |
Part Details for SN74LS367AN
SN74LS367AN CAD Models
SN74LS367AN Part Data Attributes
|
SN74LS367AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS367AN
onsemi
LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for SN74LS367AN
This table gives cross-reference parts and alternative options found for SN74LS367AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS367AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32203BEX | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | SN74LS367AN vs M38510/32203BEX |
HD74LS367APV | LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 PITCH, LEAD FREE, PLASTIC, DIP-16 | Renesas Electronics Corporation | SN74LS367AN vs HD74LS367APV |
JM38510/32203BEA | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN74LS367AN vs JM38510/32203BEA |
GD54LS367A | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, | Goldstar Electron Co Ltd | SN74LS367AN vs GD54LS367A |
SN74LS367AJD | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS367AN vs SN74LS367AJD |
N74LS367AN | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, | YAGEO Corporation | SN74LS367AN vs N74LS367AN |
54LS367A/BEAJC | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN74LS367AN vs 54LS367A/BEAJC |
5962-3832203BEX | IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver | NXP Semiconductors | SN74LS367AN vs 5962-3832203BEX |
M38510/32203SEA | Hex Bus Drivers With 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | SN74LS367AN vs M38510/32203SEA |
JM38510/32203BEA | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN74LS367AN vs JM38510/32203BEA |