Datasheets
SN74LS347D by: Texas Instruments

LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDSO16

Part Details for SN74LS347D by Texas Instruments

Overview of SN74LS347D by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN74LS347D

SN74LS347D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LS347D Part Data Attributes

SN74LS347D Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LS347D Texas Instruments LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDSO16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOP, SOP16,.25
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature RIPPLE BLANKING; LAMP TEST INPUT
Family LS
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
Length 9.9 mm
Load Capacitance (CL) 15 pF
Logic IC Type SEVEN SEGMENT DECODER/DRIVER
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 13 mA
Propagation Delay (tpd) 100 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for SN74LS347D

This table gives cross-reference parts and alternative options found for SN74LS347D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS347D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MM74HC4514MTC Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 Fairchild Semiconductor Corporation SN74LS347D vs MM74HC4514MTC
CD4555BPWG4 CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-TSSOP -55 to 125 Texas Instruments SN74LS347D vs CD4555BPWG4
SN5446AW TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDFP16 Texas Instruments SN74LS347D vs SN5446AW
74VHC138MX_NL Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74LS347D vs 74VHC138MX_NL
SN74HC138QPWRQ1 Automotive Catalog 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 125 Texas Instruments SN74LS347D vs SN74HC138QPWRQ1
MC74ACT138N ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi SN74LS347D vs MC74ACT138N
SNJ54LS49J-00 LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP14 Texas Instruments SN74LS347D vs SNJ54LS49J-00
74F138SPC Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation SN74LS347D vs 74F138SPC
74F139SJ Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Rochester Electronics LLC SN74LS347D vs 74F139SJ
DM74ALS138M Decoder/Driver, ALS Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74LS347D vs DM74ALS138M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS347D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS347D by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS347D would you like to use for your alert(s)?
  • Please alert me when SN74LS347D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS347D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS347D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS347D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS347D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS347D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: